0
0 개 품목₩0

500mW Chip SMD Resistors :

3,545개 제품을 찾았습니다.
Find a huge range of 500mW Chip SMD Resistors at element14 Korea. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 62.5mW Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Vishay, Rohm & TE Connectivity - Neohm

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
2331898

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩61
250+₩47
1000+₩40
5000+₩38
10000+₩35
가격 더 알아보기
330kohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2326945

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩153
100+₩89
500+₩73
1000+₩62
2500+₩52
가격 더 알아보기
73.2ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326740

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩268
100+₩152
500+₩148
1000+₩143
2500+₩94
가격 더 알아보기
1.74kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326865

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩282
100+₩160
500+₩144
1000+₩128
2500+₩86
가격 더 알아보기
412kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326959

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩262
100+₩163
500+₩161
1000+₩158
2500+₩101
가격 더 알아보기
80.6ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326720

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩201
100+₩149
500+₩138
1000+₩126
2500+₩85
가격 더 알아보기
158ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2327463

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩185
100+₩164
500+₩129
1000+₩119
2500+₩108
가격 더 알아보기
28ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2323909

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩301
100+₩179
500+₩129
1000+₩121
2500+₩112
가격 더 알아보기
470kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14N Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2326704

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩93
100+₩80
500+₩59
1000+₩53
2500+₩48
가격 더 알아보기
143ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2327495

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩339
100+₩201
500+₩143
1000+₩132
2500+₩114
가격 더 알아보기
340ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2326770

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩192
100+₩140
500+₩137
1000+₩133
2500+₩88
가격 더 알아보기
210ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2327562

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩419
100+₩300
500+₩216
1000+₩196
2500+₩146
가격 더 알아보기
48.7ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2312266

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩114
100+₩90
500+₩75
1000+₩72
2500+₩68
475kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1738953

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩105
100+₩90
500+₩67
1000+₩62
2500+₩56
가격 더 알아보기
330kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2324042

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩125
100+₩109
500+₩83
1000+₩74
2500+₩72
가격 더 알아보기
2.2Mohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14 Series
-400ppm/°C to +150ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2326950

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩147
100+₩89
500+₩73
1000+₩62
2500+₩52
가격 더 알아보기
76.8ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326881

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩160
100+₩89
500+₩77
1000+₩62
2500+₩52
가격 더 알아보기
46.4ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2826552

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩230
100+₩197
500+₩180
1000+₩164
2000+₩145
160kohm
± 1%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2826758

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩427
100+₩365
500+₩335
1000+₩306
2000+₩268
56Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
3646382

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩107
100+₩91
500+₩69
1000+₩63
2500+₩56
가격 더 알아보기
1.5ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3646380

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩107
100+₩91
500+₩69
1000+₩63
2500+₩56
가격 더 알아보기
1.2ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3975061

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩101
100+₩86
500+₩82
1000+₩78
2500+₩74
가격 더 알아보기
121ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3975061RL

RoHS

Each (Supplied on Cut Tape)
리릴
500+₩82
1000+₩78
2500+₩74
5000+₩70
121ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3755567

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩114
100+₩97
500+₩74
1000+₩67
2500+₩60
가격 더 알아보기
4.7kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1750767

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩107
100+₩93
500+₩68
1000+₩62
2500+₩60
10kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3545개 품목 1-25개
142 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account