0
0 개 품목₩0

15kohm Chip SMD Resistors :

437개 제품을 찾았습니다.
Find a huge range of 15kohm Chip SMD Resistors at element14 Korea. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, Vishay & KOA

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
9237771

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩34
100+₩20
500+₩19
1000+₩17
2500+₩16
15kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1469758

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩31
100+₩24
500+₩17
1000+₩15
2500+₩12
가격 더 알아보기
15kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1652920

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩39
100+₩31
500+₩23
1000+₩20
2500+₩17
가격 더 알아보기
15kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2447467

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩20
100+₩16
500+₩14
1000+₩12
2500+₩11
15kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3495536

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩18
100+₩12
500+₩10
2500+₩8
5000+₩7
15kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3495741

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩21
100+₩15
500+₩14
1000+₩12
2500+₩11
15kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2302754

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩31
100+₩26
500+₩18
2500+₩15
5000+₩12
15kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1577622

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩232
100+₩155
500+₩121
1000+₩107
2500+₩105
15kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303197

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩39
100+₩33
500+₩23
1000+₩20
2500+₩19
15kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469683

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩26
100+₩23
500+₩17
2500+₩14
5000+₩12
가격 더 알아보기
15kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
9238620

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩11
100+₩10
500+₩9
1000+₩8
2500+₩7
가격 더 알아보기
15kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447575

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩11
100+₩9
500+₩8
1000+₩7
2500+₩6
15kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3538755

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩26
500+₩15
2500+₩14
10000+₩6
25000+₩5
가격 더 알아보기
15kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2502414

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩10
100+₩7
500+₩6
1000+₩5
2500+₩4
15kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3496464

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩149
100+₩141
500+₩123
2500+₩117
5000+₩103
15kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3496575

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩368
100+₩348
500+₩308
1000+₩292
2500+₩286
15kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RT Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2302367

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩55
100+₩45
500+₩31
2500+₩28
7500+₩21
15kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
2324724

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩158
100+₩99
500+₩76
2500+₩70
5000+₩55
가격 더 알아보기
15kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2379821

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩34
100+₩29
500+₩21
2500+₩19
15kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3548493

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩20
250+₩14
1000+₩11
5000+₩7
12500+₩6
가격 더 알아보기
15kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3229320

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩828
50+₩606
100+₩513
15kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2447112

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩11
100+₩8
500+₩7
2500+₩5
5000+₩4
15kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
4079390

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩146
100+₩138
500+₩121
1000+₩115
2500+₩113
15kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4140093

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩476
100+₩446
500+₩382
1000+₩372
2500+₩365
15kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4013837

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩126
100+₩119
500+₩104
1000+₩99
2500+₩93
가격 더 알아보기
15kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
437개 품목 1-25개
18 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account