0
0 개 품목₩0

3.3ohm Chip SMD Resistors :

184개 제품을 찾았습니다.
Find a huge range of 3.3ohm Chip SMD Resistors at element14 Korea. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, Panasonic, Yageo & KOA

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
9238182

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩28
100+₩18
500+₩16
1000+₩14
2500+₩13
3.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4539509

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩139
100+₩76
500+₩52
2500+₩39
5000+₩38
가격 더 알아보기
3.3ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Anti-Sulfur
WRIS-RSKS Series
-200ppm/°C to +400ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4539665

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩139
100+₩76
500+₩52
2500+₩39
5000+₩38
가격 더 알아보기
3.3ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Anti-Sulfur
WRIS-RSKS Series
-200ppm/°C to +400ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2502828

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩425
100+₩284
500+₩220
1000+₩196
2000+₩178
3.3ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
MP WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
-
2614315

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩35
100+₩29
500+₩28
1000+₩27
2500+₩26
가격 더 알아보기
3.3ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2695112

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩80
100+₩53
500+₩41
1000+₩35
2500+₩31
3.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
9236589

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩61
100+₩43
500+₩35
1000+₩32
2500+₩31
3.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2081855

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩621
100+₩446
500+₩364
1000+₩344
2000+₩315
가격 더 알아보기
3.3ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
3546526

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,312
50+₩637
250+₩632
500+₩626
1000+₩621
가격 더 알아보기
3.3ohm
± 1%
1.5W
2512 [6432 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
3546434

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩134
100+₩118
500+₩90
1000+₩82
2500+₩81
가격 더 알아보기
3.3ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1458781

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩20
100+₩12
500+₩10
2500+₩7
5000+₩6
3.3ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3496342

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩54
100+₩36
500+₩34
1000+₩31
2500+₩30
3.3ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9235868

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩231
100+₩162
500+₩139
1000+₩124
2000+₩101
3.3ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
2324317

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩41
100+₩20
500+₩13
2500+₩11
5000+₩8
가격 더 알아보기
3.3ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2447656

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩41
100+₩27
500+₩21
1000+₩19
2500+₩16
3.3ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2502537

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩13
100+₩9
500+₩8
2500+₩7
7500+₩5
3.3ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3546377

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩25
100+₩21
500+₩20
1000+₩18
2500+₩17
가격 더 알아보기
3.3ohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9235566

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩217
100+₩147
500+₩118
1000+₩104
2000+₩103
3.3ohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
1739127

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩214
100+₩189
500+₩150
1000+₩139
2500+₩127
가격 더 알아보기
3.3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2323973

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩183
100+₩162
500+₩128
1000+₩118
2500+₩107
가격 더 알아보기
3.3ohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
ERJ-12Z Series
-100ppm/°C to +600ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
1877873

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩560
100+₩505
500+₩475
1000+₩441
2000+₩410
3.3ohm
± 1%
1W
1218 [3246 Metric]
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
2470979

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩625
100+₩437
500+₩369
1000+₩349
2000+₩343
3.3ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRS Series
± 200ppm/°C
600V
6.4mm
3.2mm
-55°C
155°C
-
2059535

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩32
100+₩27
500+₩18
1000+₩16
2500+₩15
3.3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1577435

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩187
100+₩105
500+₩78
1000+₩72
2500+₩71
3.3ohm
± 5%
333.3mW
1206 [3216 Metric]
Thick Film
Pulse Withstanding
ERJ-T08 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
3495706

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩19
100+₩12
500+₩11
2500+₩9
5000+₩8
3.3ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
184개 품목 1-25개
8 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account