0
0 개 품목₩0

48.7ohm Chip SMD Resistors :

24개 제품을 찾았습니다.
Find a huge range of 48.7ohm Chip SMD Resistors at element14 Korea. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, TE Connectivity - Holsworthy, Vishay & TE Connectivity - Neohm

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
2326585

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩241
100+₩143
500+₩102
1000+₩93
2500+₩83
가격 더 알아보기
48.7ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138809

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩43
100+₩37
500+₩25
1000+₩22
2500+₩21
48.7ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2326886

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩155
100+₩88
500+₩77
1000+₩68
2500+₩58
가격 더 알아보기
48.7ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1851248

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩18
100+₩14
500+₩12
2500+₩11
5000+₩10
가격 더 알아보기
48.7ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
2330712

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩789
50+₩569
100+₩394
250+₩351
500+₩317
48.7ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2141244

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩38
100+₩30
500+₩21
1000+₩18
2500+₩16
48.7ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1502031

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩2,506
10+₩1,765
25+₩1,567
50+₩1,417
100+₩1,266
가격 더 알아보기
48.7ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
2.01mm
1.25mm
-55°C
155°C
-
2116130

RoHS

Each
1+₩40
3+₩29
5+₩24
10+₩23
20+₩21
가격 더 알아보기
48.7ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRG Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
2327562

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩211
100+₩159
500+₩133
1000+₩127
2500+₩117
가격 더 알아보기
48.7ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2563603

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩319
100+₩212
500+₩163
2500+₩149
5000+₩146
가격 더 알아보기
48.7ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2337881

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩160
100+₩115
500+₩104
1000+₩87
2500+₩86
48.7ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3229462

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,987
50+₩1,418
100+₩959
250+₩930
500+₩904
가격 더 알아보기
48.7ohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2838756

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩381
50+₩279
100+₩211
250+₩206
500+₩200
가격 더 알아보기
48.7ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3229656

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,987
50+₩1,418
100+₩959
250+₩930
500+₩904
가격 더 알아보기
48.7ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4148961

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩23
100+₩14
500+₩13
1000+₩12
2500+₩9
가격 더 알아보기
48.7ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4149394

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩33
100+₩20
500+₩19
1000+₩17
2500+₩14
가격 더 알아보기
48.7ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2303406

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩49
100+₩31
500+₩29
1000+₩27
2500+₩23
48.7ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1809604

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩97
100+₩92
500+₩82
1000+₩76
2500+₩75
48.7ohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1527324

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩363
50+₩189
100+₩104
250+₩88
500+₩75
가격 더 알아보기
48.7ohm
± 1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
1810371

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩86
100+₩82
500+₩75
1000+₩72
2500+₩71
48.7ohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2337206

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩90
100+₩72
500+₩63
1000+₩61
2500+₩60
48.7ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2562065

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩132
100+₩75
500+₩64
1000+₩63
2500+₩47
가격 더 알아보기
48.7ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2338537

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩215
100+₩184
500+₩169
1000+₩154
2500+₩136
48.7ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2349722

RoHS

Each (Supplied on Full Reel)
풀릴
5000+₩13
10000+₩11
25000+₩10
50000+₩8
48.7ohm
± 1%
125mW
1206 [3216 Metric]
Thick Film
General Purpose
TUK SGACK902S Keystone Coupler
± 200ppm/°C
200V
-
-
-
-
-
24개 품목 1-24개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account