0
0 개 품목₩0

60.4ohm Chip SMD Resistors :

87개 제품을 찾았습니다.
Find a huge range of 60.4ohm Chip SMD Resistors at element14 Korea. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Panasonic, Yageo, Multicomp Pro & TE Connectivity - Holsworthy

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
2059280

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩58
100+₩29
500+₩20
1000+₩17
2500+₩16
가격 더 알아보기
60.4ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1653156

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩28
100+₩23
500+₩18
60.4ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3542874

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩17
250+₩12
1000+₩9
5000+₩6
12500+₩5
가격 더 알아보기
60.4ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2117031

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩504
50+₩370
100+₩349
250+₩329
500+₩309
가격 더 알아보기
60.4ohm
± 0.1%
250mW
0805 [2012 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
4139395

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩35
100+₩28
500+₩20
2500+₩18
5000+₩15
60.4ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2073940

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩59
100+₩39
500+₩29
1000+₩26
2500+₩23
가격 더 알아보기
60.4ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3235069

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩55
100+₩45
500+₩33
2500+₩28
5000+₩23
가격 더 알아보기
60.4ohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
High Power, Anti-Surge
RCS e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3495889

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩23
100+₩16
500+₩15
1000+₩13
2500+₩12
60.4ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2141252

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩58
100+₩30
500+₩20
1000+₩18
2500+₩16
60.4ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3543364

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩35
250+₩24
1000+₩18
5000+₩11
12500+₩10
가격 더 알아보기
60.4ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2302502

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩34
100+₩28
500+₩20
2500+₩17
5000+₩14
60.4ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2073545

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩20
100+₩13
500+₩11
1000+₩10
2500+₩9
가격 더 알아보기
60.4ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495652

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩14
100+₩11
500+₩9
2500+₩7
5000+₩6
60.4ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3496275

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩37
100+₩25
500+₩24
1000+₩23
2500+₩22
60.4ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2073164

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩17
100+₩11
500+₩10
2500+₩9
5000+₩8
가격 더 알아보기
60.4ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2327300

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩116
100+₩100
500+₩86
1000+₩84
2500+₩72
가격 더 알아보기
60.4ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1469951

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩65
100+₩33
500+₩23
1000+₩20
2500+₩19
가격 더 알아보기
60.4ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2670859

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩10
100+₩7
500+₩6
1000+₩5
2500+₩4
가격 더 알아보기
60.4ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2303416

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩56
100+₩47
500+₩33
1000+₩30
2500+₩29
60.4ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3546350

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩62
100+₩53
500+₩37
2500+₩34
5000+₩27
가격 더 알아보기
60.4ohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3546489

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩101
100+₩89
500+₩84
1000+₩79
2500+₩74
가격 더 알아보기
60.4ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2095202

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩285
100+₩269
500+₩267
1000+₩265
2500+₩263
가격 더 알아보기
60.4ohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2073817

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩37
100+₩24
500+₩18
1000+₩16
2500+₩14
가격 더 알아보기
60.4ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2057746

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩89
100+₩74
500+₩56
1000+₩49
2500+₩48
60.4ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2326914

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩108
100+₩93
500+₩69
1000+₩62
2500+₩60
60.4ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
87개 품목 1-25개
4 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account