0
0 개 품목₩0

8.25Mohm Chip SMD Resistors :

8개 제품을 찾았습니다.
Find a huge range of 8.25Mohm Chip SMD Resistors at element14 Korea. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay & Panasonic

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
3884360

RoHS

Each (Supplied on Full Reel)
풀릴
5000+₩74
25000+₩64
50000+₩63
8.25Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2122100

RoHS

Each (Supplied on Full Reel)
풀릴
10000+₩13
50000+₩12
100000+₩11
8.25Mohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2141156

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩28
100+₩23
500+₩16
2500+₩13
5000+₩12
가격 더 알아보기
8.25Mohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2122862

RoHS

Each (Supplied on Full Reel)
풀릴
5000+₩13
25000+₩12
50000+₩11
8.25Mohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2123624

RoHS

Each (Supplied on Full Reel)
풀릴
5000+₩14
25000+₩13
50000+₩12
8.25Mohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2139232

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩39
100+₩32
500+₩23
1000+₩20
2500+₩17
가격 더 알아보기
8.25Mohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2138719

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩28
100+₩23
500+₩16
1000+₩13
2500+₩12
가격 더 알아보기
8.25Mohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2139801

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩111
100+₩61
500+₩53
1000+₩38
2500+₩30
가격 더 알아보기
8.25Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account