0
0 개 품목₩0

1020 [2550 Metric] Current Sense SMD Resistors :

70개 제품을 찾았습니다.
Find a huge range of 1020 [2550 Metric] Current Sense SMD Resistors at element14 Korea. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, Rohm & Vishay

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
2294053

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩752
100+₩569
500+₩503
1000+₩484
2500+₩460
가격 더 알아보기
0.01ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 350ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2294056

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩788
100+₩570
500+₩468
1000+₩442
2500+₩415
가격 더 알아보기
0.025ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2294073

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩718
100+₩528
500+₩437
1000+₩418
2500+₩392
가격 더 알아보기
0.075ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2294037

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩544
100+₩400
500+₩331
1000+₩317
2500+₩297
가격 더 알아보기
0.43ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
3781733

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,556
100+₩1,258
500+₩1,022
1000+₩943
2500+₩925
0.2ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/K
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
3781751

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩741
100+₩538
500+₩449
1000+₩427
2500+₩404
0.27ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/K
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
3957629

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩524
100+₩458
500+₩453
1000+₩446
2500+₩439
가격 더 알아보기
0.15ohm
ERJ-D1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
2294069

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,462
100+₩1,104
500+₩976
1000+₩939
2500+₩904
가격 더 알아보기
0.05ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2518241

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩743
100+₩507
500+₩401
1000+₩399
2000+₩397
가격 더 알아보기
0.01ohm
RCWE Series
1020 [2550 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
2294074

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,302
100+₩1,140
500+₩945
1000+₩847
2500+₩781
가격 더 알아보기
0.082ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2294030

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩714
100+₩624
500+₩518
1000+₩464
2500+₩429
가격 더 알아보기
0.24ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2294052

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩788
100+₩570
500+₩468
1000+₩442
2500+₩415
가격 더 알아보기
0.018ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 350ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2294041

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,372
100+₩912
500+₩685
1000+₩590
2500+₩495
가격 더 알아보기
0.62ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2294044

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,343
100+₩835
500+₩666
1000+₩508
2500+₩506
가격 더 알아보기
0.82ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2294082

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,325
100+₩1,159
500+₩960
1000+₩861
2500+₩796
가격 더 알아보기
0.18ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2294067

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,573
100+₩1,234
500+₩1,067
1000+₩884
2500+₩828
가격 더 알아보기
0.051ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2420731

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,161
100+₩754
500+₩614
1000+₩603
2000+₩591
가격 더 알아보기
3000µohm
WSL Series
1020 [2550 Metric]
2W
± 1%
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
2518252

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩482
100+₩435
500+₩423
0.75ohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
2420732

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,123
100+₩773
500+₩618
1000+₩609
2000+₩600
가격 더 알아보기
4000µohm
WSL Series
1020 [2550 Metric]
2W
± 1%
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
2420733

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,063
100+₩732
500+₩586
1000+₩574
2000+₩561
가격 더 알아보기
5000µohm
WSL Series
1020 [2550 Metric]
2W
± 1%
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
2977993

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩962
100+₩650
500+₩532
1000+₩488
2500+₩485
가격 더 알아보기
0.022ohm
ERJ-D1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
3781722

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,176
100+₩805
500+₩685
1000+₩532
2500+₩521
0.47ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/K
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
3781761

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩623
100+₩442
500+₩376
1000+₩342
2500+₩323
가격 더 알아보기
0.012ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
0ppm/K to +350ppm/K
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
3781747

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩776
100+₩562
500+₩461
1000+₩435
2500+₩408
0.68ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/K
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
3781724

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,328
100+₩855
500+₩693
1000+₩496
2500+₩486
0.33ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/K
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
70개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account