Current Sense Through Hole Resistors :
335개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,008 10+ ₩1,995 100+ ₩1,396 500+ ₩1,122 1000+ ₩1,031 가격 더 알아보기 | 0.05ohm | WL Series | 2W | Wirewound | Axial Leaded | - | ± 1% | ± 100ppm/°C | 11.4mm | - | - | - | - | - | - | ||||||
Each | 1+ ₩18,932 5+ ₩16,051 10+ ₩13,169 20+ ₩12,254 40+ ₩11,339 가격 더 알아보기 | 0.1ohm | 10 Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 50ppm/°C | 15.9mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ ₩7,216 10+ ₩4,567 25+ ₩4,186 50+ ₩3,804 100+ ₩3,351 가격 더 알아보기 | 0.03ohm | 10 Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 50ppm/°C | 14.5mm | - | - | - | -55°C | 275°C | - | ||||||
Each | 1+ ₩97,000 2+ ₩91,611 3+ ₩86,221 5+ ₩80,831 10+ ₩75,441 가격 더 알아보기 | 0.01ohm | CS10 Series | 10W | Metal Alloy | SIP | - | ± 0.5% | ± 5ppm/°C to ± 100ppm/°C | 22.5mm | 4.5mm | - | 17.5mm | -55°C | 150°C | - | ||||||
Each | 1+ ₩6,406 10+ ₩4,115 25+ ₩4,061 50+ ₩4,006 100+ ₩3,648 가격 더 알아보기 | 0.015ohm | 10 Series | 5W | Wirewound | Axial Leaded | - | ± 1% | ± 50ppm/°C | 23.8mm | - | - | - | -55°C | 275°C | - | ||||||
Each | 1+ ₩3,617 10+ ₩2,323 100+ ₩1,887 500+ ₩1,455 1000+ ₩1,426 가격 더 알아보기 | 5000µohm | 10 Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 100ppm/°C | 14.5mm | - | - | - | -55°C | 275°C | - | ||||||
Each | 1+ ₩7,216 10+ ₩4,692 100+ ₩3,351 500+ ₩2,916 1000+ ₩2,728 가격 더 알아보기 | 0.05ohm | 10 Series | 5W | Wirewound | Axial Leaded | - | ± 1% | ± 50ppm/°C | 23.8mm | - | - | - | -55°C | 275°C | - | ||||||
Each | 1+ ₩4,879 10+ ₩4,583 25+ ₩4,209 50+ ₩3,835 100+ ₩3,523 가격 더 알아보기 | 0.08ohm | 10 Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 50ppm/°C | 14.5mm | - | - | - | -55°C | 275°C | - | ||||||
Each | 1+ ₩2,744 10+ ₩1,840 100+ ₩1,321 500+ ₩1,095 1000+ ₩1,076 가격 더 알아보기 | 0.1ohm | UB Series | 3W | Wirewound | Axial Leaded | - | ± 1% | - | 8.9mm | - | - | - | -55°C | 250°C | - | ||||||
Each | 50+ ₩10,427 | 0.008ohm | SR Series | 1W | Thick Film | - | - | ± 1% | 0 to +200ppm/°C | 9.27mm | 2.29mm | - | 9.4mm | - | - | - | ||||||