0
0 개 품목₩0

Panel / Chassis Mount Resistors :

3,297개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
4068989

RoHS

Each
1+₩50,638
2+₩41,605
3+₩39,539
5+₩39,053
10+₩35,994
가격 더 알아보기
18ohm
MP QL Series
300W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
282mm
40mm
81mm
-55°C
155°C
-
4048919

RoHS

Each
1+₩70,086
2+₩65,301
3+₩60,515
5+₩55,729
10+₩50,943
가격 더 알아보기
6.8ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048527

RoHS

Each
1+₩252,953
2+₩238,640
3+₩224,326
5+₩210,013
10+₩195,699
가격 더 알아보기
390ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
4068935

RoHS

Each
1+₩13,794
2+₩10,169
3+₩8,933
5+₩8,502
10+₩8,071
가격 더 알아보기
2.2kohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4068982

RoHS

Each
1+₩41,584
2+₩32,773
3+₩30,505
5+₩30,424
10+₩30,343
가격 더 알아보기
10ohm
MP QL Series
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
-
4048949

RoHS

Each
1+₩82,727
2+₩75,988
3+₩69,249
5+₩62,510
10+₩55,770
가격 더 알아보기
100ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
4068940

RoHS

Each
1+₩33,397
2+₩30,114
3+₩26,652
5+₩25,436
10+₩24,452
가격 더 알아보기
330ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4307783

RoHS

Each
1+₩79,822
10+₩61,620
20+₩60,027
20ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
4049079

RoHS

Each
1+₩179,350
2+₩168,358
3+₩157,366
5+₩146,374
10+₩135,381
가격 더 알아보기
470ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
3976514

RoHS

Each
1+₩15,148
2+₩13,976
3+₩12,803
5+₩11,631
10+₩10,458
가격 더 알아보기
2ohm
RHA Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4049045

RoHS

Each
1+₩159,726
2+₩148,144
3+₩136,562
5+₩124,980
10+₩113,398
가격 더 알아보기
3.3ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048525

RoHS

Each
1+₩252,953
2+₩238,640
3+₩224,326
5+₩210,013
10+₩195,699
가격 더 알아보기
180ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
4048596

RoHS

Each
1+₩543,524
5+₩515,225
10+₩486,925
1.8kohm
CJH Series
4kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
4048590

RoHS

Each
1+₩400,041
270ohm
CJH Series
4kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
4006997

RoHS

Each
1+₩488,380
5+₩469,343
10+₩464,409
375ohm
HPBA Series
0.5hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
4225835

RoHS

Each
1+₩778,499
5+₩762,930
10+₩747,360
-
-
-
± 0.1%
-
-
Metal Foil
± 2.5ppm/°C
High Power, Precision
-
-
-
-
-
-
-
3976479

RoHS

Each
1+₩8,675
2+₩8,646
3+₩8,617
5+₩8,588
10+₩8,558
가격 더 알아보기
1ohm
RHA Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
4336390

RoHS

CGS - TE CONNECTIVITY
Each
1+₩38,017
10+₩24,790
25+₩23,551
50+₩22,825
100+₩21,148
1ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
4007015

RoHS

Each
1+₩444,747
5+₩407,446
10+₩370,144
1.5kohm
HPBA Series
0.5hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
4069024

RoHS

Each
1+₩100,061
2+₩78,813
3+₩74,216
5+₩71,927
10+₩71,890
가격 더 알아보기
1ohm
MP QR Series
1kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
325mm
60mm
119mm
-55°C
155°C
-
4307786

RoHS

Each
1+₩147,698
10+₩120,588
6.8ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4007966

RoHS

Each
1+₩61,489
3+₩57,958
5+₩54,426
10+₩53,193
820ohm
HCL Series
100W
± 5%
Radial Leaded
1kVDC
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4068946

RoHS

Each
1+₩17,035
2+₩12,559
3+₩11,019
5+₩9,338
10+₩8,589
가격 더 알아보기
6.8ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4307763

RoHS

Each
1+₩11,679
5+₩10,011
10+₩9,215
25+₩8,797
50+₩8,380
가격 더 알아보기
100ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
4049003

RoHS

Each
1+₩124,838
2+₩116,274
3+₩107,709
5+₩99,145
10+₩90,580
가격 더 알아보기
3.3ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
3297개 품목 1251-1275개
132 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account