0
0 개 품목₩0

2hp Panel / Chassis Mount Resistors :

12개 제품을 찾았습니다.
Find a huge range of 2hp Panel / Chassis Mount Resistors at element14 Korea. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
4007003

RoHS

Each
1+₩1,030,269
5+₩960,133
10+₩889,996
95ohm
HPBA Series
2hp
± 10%
Screw
230V
Wirewound
Braking
Chassis Mount
305mm
330mm
127mm
4007014

RoHS

Each
1+₩1,316,110
5+₩1,296,469
10+₩1,276,827
63ohm
HPBA Series
2hp
± 10%
Screw
230V
Wirewound
Braking
Chassis Mount
483mm
254mm
127mm
4007053

RoHS

Each
1+₩1,224,763
5+₩1,143,112
10+₩1,061,461
400ohm
HPBA Series
2hp
± 10%
Screw
575V
Wirewound
Braking
Chassis Mount
483mm
254mm
127mm
4007035

RoHS

Each
1+₩1,920,192
5+₩1,881,789
10+₩1,843,385
250ohm
HPBA Series
2hp
± 10%
Screw
460V
Wirewound
Braking
Chassis Mount
483mm
330mm
127mm
4007041

RoHS

Each
1+₩1,026,425
5+₩953,893
10+₩881,360
575ohm
HPBA Series
2hp
± 10%
Screw
575V
Wirewound
Braking
Chassis Mount
305mm
254mm
127mm
4007008

RoHS

Each
1+₩1,335,974
5+₩1,248,126
10+₩1,160,277
63ohm
HPBA Series
2hp
± 10%
Screw
230V
Wirewound
Braking
Chassis Mount
305mm
330mm
127mm
4007019

RoHS

Each
1+₩1,054,020
5+₩979,479
10+₩904,938
375ohm
HPBA Series
2hp
± 10%
Screw
460V
Wirewound
Braking
Chassis Mount
305mm
330mm
127mm
4007030

RoHS

Each
1+₩1,719,062
5+₩1,684,681
10+₩1,650,300
250ohm
HPBA Series
2hp
± 10%
Screw
460V
Wirewound
Braking
Chassis Mount
305mm
406mm
127mm
4007024

RoHS

Each
1+₩1,221,956
5+₩1,140,478
10+₩1,058,999
375ohm
HPBA Series
2hp
± 10%
Screw
460V
Wirewound
Braking
Chassis Mount
483mm
254mm
127mm
4007058

RoHS

Each
1+₩2,504,743
5+₩2,454,649
10+₩2,404,554
400ohm
HPBA Series
2hp
± 10%
Screw
575V
Wirewound
Braking
Chassis Mount
673mm
254mm
127mm
4006996

RoHS

Each
1+₩1,107,077
5+₩1,029,024
10+₩950,971
95ohm
HPBA Series
2hp
± 10%
Screw
230V
Wirewound
Braking
Chassis Mount
305mm
254mm
127mm
4007046

RoHS

Each
1+₩1,274,136
5+₩1,193,291
10+₩1,112,445
575ohm
HPBA Series
2hp
± 10%
Screw
575V
Wirewound
Braking
Chassis Mount
483mm
254mm
127mm
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account