0
0 개 품목₩0

600W Panel / Chassis Mount Resistors :

25개 제품을 찾았습니다.
Find a huge range of 600W Panel / Chassis Mount Resistors at element14 Korea. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Ohmite & Vishay

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
4049037

RoHS

Each
1+₩151,615
2+₩141,514
3+₩131,413
5+₩121,312
10+₩111,211
가격 더 알아보기
220ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
1771783

RoHS

Each
1+₩161,259
2+₩152,411
3+₩143,562
5+₩134,713
10+₩125,864
가격 더 알아보기
100ohm
LPS 600 Series
600W
± 5%
Screw
5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
4049025

RoHS

Each
1+₩151,615
2+₩144,087
3+₩136,559
5+₩129,031
10+₩121,503
가격 더 알아보기
3.3ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049040

RoHS

Each
1+₩151,615
2+₩144,030
3+₩136,444
5+₩128,858
10+₩121,272
가격 더 알아보기
680ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049030

RoHS

Each
1+₩151,615
2+₩142,756
3+₩133,896
5+₩125,036
10+₩116,176
가격 더 알아보기
22ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049027

RoHS

Each
1+₩151,615
2+₩141,583
3+₩131,550
5+₩121,517
10+₩111,484
가격 더 알아보기
6.8ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049024

RoHS

Each
1+₩131,838
2+₩126,836
3+₩121,834
5+₩116,832
10+₩111,830
가격 더 알아보기
2.2ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049041

RoHS

Each
1+₩152,234
2+₩141,316
3+₩130,398
5+₩119,480
10+₩108,562
가격 더 알아보기
1kohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
2802700

RoHS

Each
1+₩247,424
2+₩232,904
3+₩218,384
5+₩203,864
10+₩189,343
가격 더 알아보기
15ohm
TGH600 Series
600W
± 10%
Screw
500V
Thick Film
± 250ppm/°C
High Frequency
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
1771779

RoHS

Each
1+₩158,711
2+₩153,818
3+₩148,924
5+₩144,030
10+₩139,136
가격 더 알아보기
1kohm
LPS 600 Series
600W
± 5%
Screw
5kV
Thick Film
± 500ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
4049039

RoHS

Each
1+₩151,615
2+₩142,831
3+₩134,047
5+₩125,263
10+₩116,479
가격 더 알아보기
470ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049042

RoHS

Each
1+₩151,615
2+₩142,831
3+₩134,047
5+₩125,263
10+₩116,479
가격 더 알아보기
1.5kohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049035

RoHS

Each
1+₩151,615
2+₩141,536
3+₩131,456
5+₩121,377
10+₩111,297
가격 더 알아보기
100ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049029

RoHS

Each
1+₩151,615
2+₩142,014
3+₩132,413
5+₩122,812
10+₩113,211
가격 더 알아보기
15ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049036

RoHS

Each
1+₩151,615
2+₩140,834
3+₩130,053
5+₩119,272
10+₩108,491
가격 더 알아보기
150ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049026

RoHS

Each
1+₩151,615
2+₩141,514
3+₩131,413
5+₩121,312
10+₩111,211
가격 더 알아보기
4.7ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049031

RoHS

Each
1+₩125,087
2+₩121,276
3+₩117,465
5+₩113,654
10+₩109,843
가격 더 알아보기
33ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049034

RoHS

Each
1+₩151,615
2+₩142,014
3+₩132,413
5+₩122,812
10+₩113,211
가격 더 알아보기
68ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049038

RoHS

Each
1+₩151,615
2+₩142,014
3+₩132,413
5+₩122,812
10+₩113,211
가격 더 알아보기
330ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049023

RoHS

Each
1+₩134,932
2+₩129,038
3+₩123,144
5+₩117,250
10+₩111,355
가격 더 알아보기
1.5kohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049028

RoHS

Each
1+₩151,615
2+₩144,296
3+₩136,976
5+₩129,657
10+₩122,337
가격 더 알아보기
10ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4049033

RoHS

Each
1+₩154,667
2+₩145,045
3+₩135,422
5+₩125,799
10+₩116,176
가격 더 알아보기
47ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
2802706

RoHS

Each
1+₩186,637
2+₩183,294
3+₩179,951
5+₩176,608
10+₩173,265
가격 더 알아보기
50ohm
TGH600 Series
600W
± 10%
Screw
500V
Thick Film
± 250ppm/°C
High Frequency
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
4044532

RoHS

Each
1+₩119,487
2+₩111,668
3+₩103,848
5+₩96,029
10+₩88,209
가격 더 알아보기
100ohm
HSW Series
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 25ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
-
-
4044542

RoHS

Each
1+₩105,899
2+₩101,527
3+₩97,155
5+₩92,783
10+₩88,410
가격 더 알아보기
4.7ohm
HSW Series
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
-
-
25개 품목 1-25개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account