0
0 개 품목₩0

7.5W Panel / Chassis Mount Resistors :

14개 제품을 찾았습니다.
Find a huge range of 7.5W Panel / Chassis Mount Resistors at element14 Korea. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: Vishay

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
3976480

RoHS

Each
1+₩12,755
2+₩11,762
3+₩10,769
5+₩9,776
10+₩8,782
가격 더 알아보기
10ohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
2678793

RoHS

Each
1+₩16,007
2+₩14,780
3+₩13,553
5+₩12,326
10+₩11,099
가격 더 알아보기
100ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
2678790

RoHS

Each
1+₩11,271
2+₩11,046
3+₩10,821
5+₩10,595
10+₩10,370
가격 더 알아보기
220ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
3755524

RoHS

Each
1+₩24,817
2+₩23,216
3+₩21,614
5+₩20,013
10+₩18,411
가격 더 알아보기
1ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
3976487

RoHS

Each
1+₩8,652
2+₩8,171
3+₩7,690
5+₩7,209
10+₩6,728
가격 더 알아보기
150ohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976486

RoHS

Each
1+₩8,652
2+₩8,171
3+₩7,690
5+₩7,209
10+₩6,728
가격 더 알아보기
100ohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976484

RoHS

Each
1+₩12,308
2+₩11,347
3+₩10,386
5+₩9,425
10+₩8,464
가격 더 알아보기
50ohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976482

RoHS

Each
1+₩8,767
2+₩8,263
3+₩7,759
5+₩7,255
10+₩6,751
가격 더 알아보기
33ohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976491

RoHS

Each
1+₩12,308
2+₩11,347
3+₩10,386
5+₩9,425
10+₩8,464
가격 더 알아보기
1ohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976481

RoHS

Each
1+₩8,652
2+₩8,171
3+₩7,690
5+₩7,209
10+₩6,728
가격 더 알아보기
25ohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976479

RoHS

Each
1+₩12,755
2+₩11,762
3+₩10,769
5+₩9,776
10+₩8,782
가격 더 알아보기
1ohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976489

RoHS

Each
1+₩12,336
2+₩11,376
3+₩10,415
5+₩9,455
10+₩8,494
가격 더 알아보기
250ohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976478

RoHS

Each
1+₩8,983
2+₩8,515
3+₩8,047
5+₩7,579
10+₩7,111
가격 더 알아보기
0.1ohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 100ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976483

RoHS

Each
1+₩9,717
2+₩8,947
3+₩8,177
5+₩7,407
10+₩6,637
가격 더 알아보기
47ohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
14개 품목 1-14개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account