0
0 개 품목₩0

Panel / Chassis Mount Resistors :

24개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
4007959

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,631
가격 더 알아보기
22ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007956

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,631
가격 더 알아보기
12ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007970

RoHS

Each
1+₩108,418
3+₩100,924
5+₩93,429
10+₩85,934
20+₩79,903
가격 더 알아보기
1.5kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007958

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,754
가격 더 알아보기
18ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007963

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩80,148
가격 더 알아보기
470ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007952

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,754
가격 더 알아보기
68ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007972

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,631
가격 더 알아보기
2.2kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007962

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,754
가격 더 알아보기
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007973

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,631
가격 더 알아보기
2.7kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007953

RoHS

Each
1+₩105,554
3+₩97,992
5+₩90,430
10+₩82,868
20+₩78,363
가격 더 알아보기
82ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007960

RoHS

Each
1+₩108,418
3+₩100,924
5+₩93,429
10+₩85,934
20+₩79,903
가격 더 알아보기
27ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007969

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,631
가격 더 알아보기
1.2kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007974

RoHS

Each
1+₩107,497
3+₩100,305
5+₩93,113
10+₩85,920
20+₩79,896
가격 더 알아보기
3.3kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007951

RoHS

Each
1+₩105,554
3+₩97,992
5+₩90,430
10+₩82,868
20+₩78,363
가격 더 알아보기
56ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007961

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,754
가격 더 알아보기
33ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007965

RoHS

Each
1+₩107,670
3+₩100,420
5+₩93,170
10+₩85,920
20+₩79,896
가격 더 알아보기
680ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007950

RoHS

Each
1+₩108,418
3+₩100,924
5+₩93,429
10+₩85,934
20+₩79,903
가격 더 알아보기
47ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007949

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,631
가격 더 알아보기
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007971

RoHS

Each
1+₩107,497
3+₩100,305
5+₩93,113
10+₩85,920
20+₩81,249
가격 더 알아보기
1.8kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007957

RoHS

Each
1+₩105,554
3+₩97,992
5+₩90,430
10+₩82,868
20+₩79,723
가격 더 알아보기
15ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007964

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,631
가격 더 알아보기
56ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007966

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,912
가격 더 알아보기
820ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007968

RoHS

Each
1+₩116,796
3+₩106,677
5+₩96,558
10+₩86,438
20+₩82,343
가격 더 알아보기
1kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007954

RoHS

Each
1+₩115,314
3+₩105,310
5+₩95,306
10+₩85,301
20+₩78,723
가격 더 알아보기
10ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
24개 품목 1-24개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account