0
0 개 품목₩0

Panel / Chassis Mount Resistors :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
4048871

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,161
가격 더 알아보기
33ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048873

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,067
가격 더 알아보기
68ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048863

RoHS

Each
1+₩55,606
3+₩50,453
5+₩45,300
10+₩40,147
20+₩36,750
가격 더 알아보기
2.2ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048872

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩37,937
가격 더 알아보기
47ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048882

RoHS

Each
1+₩55,606
3+₩50,693
5+₩45,780
10+₩40,866
20+₩37,109
가격 더 알아보기
1kohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048860

RoHS

Each
1+₩56,585
3+₩51,346
5+₩46,106
10+₩40,866
20+₩37,419
가격 더 알아보기
0.68ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048870

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,161
가격 더 알아보기
22ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048879

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,053
가격 더 알아보기
470ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048875

RoHS

Each
1+₩55,606
3+₩50,453
5+₩45,300
10+₩40,147
20+₩37,736
가격 더 알아보기
150ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048869

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,161
가격 더 알아보기
15ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048864

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,161
가격 더 알아보기
3.3ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048868

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩36,750
가격 더 알아보기
10ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048877

RoHS

Each
1+₩55,606
3+₩49,796
5+₩43,986
10+₩38,175
20+₩35,764
가격 더 알아보기
330ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048867

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,161
가격 더 알아보기
6.8ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048874

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,060
가격 더 알아보기
100ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048881

RoHS

Each
1+₩55,620
3+₩50,702
5+₩45,784
10+₩40,866
20+₩39,470
가격 더 알아보기
680ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048862

RoHS

Each
1+₩55,606
3+₩50,453
5+₩45,300
10+₩40,147
20+₩36,750
가격 더 알아보기
1.5ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048865

RoHS

Each
1+₩49,647
3+₩45,881
5+₩42,114
10+₩38,347
20+₩35,799
가격 더 알아보기
4.7ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048861

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩37,894
가격 더 알아보기
1kohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account