0
0 개 품목₩0

200ohm Panel / Chassis Mount Resistors :

11개 제품을 찾았습니다.
Find a huge range of 200ohm Panel / Chassis Mount Resistors at element14 Korea. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 47ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Arcol, CGS - Te Connectivity, Vishay & Multicomp Pro

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
2992007

RoHS

Each
1+₩33,917
2+₩31,473
3+₩29,028
5+₩26,583
10+₩24,138
가격 더 알아보기
200ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
2992003

RoHS

Each
1+₩12,860
5+₩10,720
10+₩8,579
25+₩8,189
50+₩7,071
가격 더 알아보기
200ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
3976574

RoHS

Each
1+₩13,521
2+₩12,906
3+₩12,292
5+₩11,677
10+₩11,061
가격 더 알아보기
200ohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4668575

RoHS

Each
1+₩8,128
5+₩6,682
10+₩5,439
20+₩4,930
40+₩4,502
가격 더 알아보기
200ohm
MP PDMT Series
25W
± 1%
Solder Lug
550V
Wirewound
± 180ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
4668590

RoHS

Each
1+₩12,508
5+₩10,328
10+₩8,434
20+₩7,640
40+₩6,967
가격 더 알아보기
200ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
3924759

RoHS

Each
1+₩128,217
2+₩123,495
3+₩118,773
5+₩114,051
10+₩109,329
가격 더 알아보기
200ohm
HRHA Series
90W
± 10%
Quick Connect
1kV
Wirewound
± 100ppm/°C
-
Panel Mount
70mm
60mm
16mm
-55°C
250°C
AEC-Q200
2678719

RoHS

Each
1+₩22,047
2+₩20,051
3+₩18,224
5+₩17,182
10+₩16,066
가격 더 알아보기
200ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
2678774

RoHS

Each
1+₩63,469
2+₩61,779
3+₩60,088
5+₩58,397
10+₩56,706
가격 더 알아보기
200ohm
HS Series
300W
± 1%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
2678683

RoHS

Each
1+₩14,870
10+₩10,265
100+₩7,768
500+₩6,763
1000+₩6,000
가격 더 알아보기
200ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2678662

RoHS

Each
1+₩10,039
10+₩6,228
100+₩4,509
500+₩4,282
1000+₩3,973
가격 더 알아보기
200ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
2678651

RoHS

Each
1+₩7,136
10+₩5,190
100+₩4,833
500+₩4,680
1000+₩4,526
가격 더 알아보기
200ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account