0
0 개 품목₩0

20ohm Panel / Chassis Mount Resistors :

24개 제품을 찾았습니다.
Find a huge range of 20ohm Panel / Chassis Mount Resistors at element14 Korea. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Durakool, Arcol, TT Electronics / Welwyn, Ohmite & Vishay

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
9506918

RoHS

Each
1+₩12,519
10+₩9,479
25+₩7,718
50+₩7,045
100+₩6,325
가격 더 알아보기
20ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
2805240

RoHS

Each
1+₩29,061
2+₩26,926
3+₩24,791
5+₩22,656
10+₩20,520
가격 더 알아보기
20ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
9508201

RoHS

Each
1+₩21,903
5+₩18,098
10+₩14,292
25+₩13,536
50+₩12,560
가격 더 알아보기
20ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
4307775

RoHS

Each
1+₩16,780
5+₩14,391
10+₩13,253
20+₩12,040
40+₩11,111
가격 더 알아보기
20ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
4307761

RoHS

Each
1+₩11,679
5+₩10,011
10+₩9,215
25+₩8,797
50+₩8,380
가격 더 알아보기
20ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
4307769

RoHS

Each
1+₩25,312
5+₩21,311
10+₩20,344
20+₩19,358
40+₩17,879
가격 더 알아보기
20ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
4307753

RoHS

Each
1+₩12,608
5+₩10,807
10+₩9,954
25+₩9,499
50+₩9,044
가격 더 알아보기
20ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
4307783

RoHS

Each
1+₩79,822
10+₩61,620
20+₩60,027
20ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
4836853

RoHS

Each
1+₩24,680
5+₩18,687
10+₩15,216
25+₩13,889
50+₩12,469
가격 더 알아보기
20ohm
WH Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
4734059

RoHS

Each
1+₩21,110
2+₩19,804
3+₩18,350
5+₩17,626
10+₩16,460
가격 더 알아보기
20ohm
FVWL Series
12W
± 5%
Axial Leaded
-
Wirewound
± 260ppm/°C
High Power
Chassis Mount
44.45mm
-
-
-55°C
350°C
-
4668609

RoHS

Each
1+₩9,323
5+₩7,715
10+₩6,394
20+₩5,762
40+₩5,246
가격 더 알아보기
20ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
4732247

RoHS

Each
1+₩56,631
2+₩54,087
3+₩51,542
5+₩48,998
10+₩46,453
가격 더 알아보기
20ohm
Riedon PF2270 Series
200W
± 5%
Screw
-
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.1mm
25mm
12.1mm
-55°C
155°C
-
4552451

RoHS

Each
1+₩17,917
2+₩17,598
3+₩17,279
5+₩16,960
10+₩16,640
가격 더 알아보기
20ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
2478454

RoHS

Each
1+₩10,559
2+₩9,945
3+₩9,330
5+₩8,715
10+₩8,100
가격 더 알아보기
20ohm
-
10W
± 1%
-
160V
Wirewound
-
-
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2805247

RoHS

Each
1+₩107,289
2+₩100,116
3+₩92,943
5+₩85,770
10+₩78,596
가격 더 알아보기
20ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
90mm
73mm
42mm
-
-
-
2611728

RoHS

Each
1+₩173,689
2+₩170,216
3+₩166,742
5+₩163,268
10+₩159,794
가격 더 알아보기
20ohm
PC Series
10W
± 0.1%
Axial Leaded
750V
Metal Foil
± 2.5ppm/°C
Precision
Panel Mount
40mm
20mm
5mm
-55°C
155°C
-
3976558

RoHS

Each
1+₩22,943
2+₩20,891
3+₩18,838
5+₩16,786
10+₩14,733
가격 더 알아보기
20ohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4668547

RoHS

Each
1+₩7,064
5+₩5,858
10+₩4,844
20+₩4,365
40+₩3,982
가격 더 알아보기
20ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
2678720

RoHS

Each
1+₩28,883
2+₩27,292
3+₩25,701
5+₩24,110
10+₩22,518
가격 더 알아보기
20ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
1993306
Each
10+₩58,011
20+₩55,055
20ohm
Corrib 280 Series
300W
± 10%
Solder Lug
1kVDC
Wirewound
± 400ppm/°C
High Power
Panel Mount
215.9mm
-
-
-
400°C
-
2478491

RoHS

Each
200+₩6,672
20ohm
HS Series
25W
-
Solder Lug
550V
-
-
High Power
-
27.3mm
-
14.8mm
-
-
MIL-PRF-18546
2678684

RoHS

Each
1+₩12,496
2+₩11,575
3+₩10,653
5+₩9,731
10+₩8,809
가격 더 알아보기
20ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043924

RoHS

Each
1+₩10,101
5+₩8,455
10+₩6,808
25+₩5,169
50+₩5,035
가격 더 알아보기
20ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4044262

RoHS

Each
1+₩11,361
10+₩7,785
100+₩5,863
500+₩5,075
1000+₩4,744
가격 더 알아보기
20ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
49.1mm
28mm
14.8mm
-
-
-
24개 품목 1-24개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account