0
0 개 품목₩0

250ohm Panel / Chassis Mount Resistors :

12개 제품을 찾았습니다.
Find a huge range of 250ohm Panel / Chassis Mount Resistors at element14 Korea. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Arcol, Vishay, TT Electronics / Welwyn & Multicomp Pro

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
4007004

RoHS

Each
1+₩537,034
5+₩509,703
10+₩500,762
250ohm
HPBA Series
0.5hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
4007009

RoHS

Each
1+₩486,831
5+₩451,113
10+₩431,843
250ohm
HPBA Series
0.5hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
4006998

RoHS

Each
1+₩504,579
5+₩467,305
10+₩446,400
250ohm
HPBA Series
0.75hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
4006993

RoHS

Each
1+₩568,561
5+₩532,425
10+₩515,198
250ohm
HPBA Series
0.75hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
4007030

RoHS

Each
1+₩1,243,819
250ohm
HPBA Series
2hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
406mm
127mm
-
-
-
3976539

RoHS

Each
1+₩10,731
2+₩10,061
3+₩9,391
5+₩8,721
10+₩8,051
가격 더 알아보기
250ohm
RHA Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4007035

RoHS

Each
1+₩1,391,080
250ohm
HPBA Series
2hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
483mm
330mm
127mm
-
-
-
4836855

RoHS

Each
1+₩24,680
5+₩18,687
10+₩15,216
25+₩13,889
50+₩12,469
가격 더 알아보기
250ohm
WH Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
4668628

RoHS

Each
1+₩11,964
5+₩9,897
10+₩8,213
20+₩7,409
40+₩6,739
가격 더 알아보기
250ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
3976489

RoHS

Each
1+₩13,505
2+₩12,453
3+₩11,401
5+₩10,349
10+₩9,297
가격 더 알아보기
250ohm
RHA Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
2678723

RoHS

Each
1+₩17,996
2+₩17,646
3+₩17,295
5+₩16,944
10+₩16,593
가격 더 알아보기
250ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043389

RoHS

Each
1+₩17,996
5+₩17,295
10+₩16,593
20+₩15,076
40+₩13,558
가격 더 알아보기
250ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account