0
0 개 품목₩0

2kohm Panel / Chassis Mount Resistors :

11개 제품을 찾았습니다.
Find a huge range of 2kohm Panel / Chassis Mount Resistors at element14 Korea. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Cgs, Arcol & Ohmite

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
3976511

RoHS

Each
1+₩7,760
2+₩7,138
3+₩6,515
5+₩5,892
10+₩5,269
가격 더 알아보기
2kohm
RHA Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
4007036

RoHS

Each
1+₩773,778
5+₩711,869
10+₩649,959
2kohm
HPBA Series
0.5hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
3976544

RoHS

Each
1+₩16,353
2+₩15,087
3+₩13,820
5+₩12,553
10+₩11,286
가격 더 알아보기
2kohm
RHA Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4007042

RoHS

Each
1+₩771,158
5+₩709,378
10+₩647,597
2kohm
HPBA Series
0.5hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
4734060

RoHS

Each
1+₩19,749
2+₩18,474
3+₩17,078
5+₩16,326
10+₩15,232
가격 더 알아보기
2kohm
FVWL Series
12W
± 5%
Axial Leaded
-
Wirewound
± 260ppm/°C
High Power
Chassis Mount
44.45mm
-
-
-55°C
350°C
-
2678725

RoHS

Each
1+₩18,901
2+₩17,966
3+₩17,030
5+₩16,094
10+₩15,158
가격 더 알아보기
2kohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
3976582

RoHS

Each
1+₩18,541
2+₩17,174
3+₩15,806
5+₩14,439
10+₩13,071
가격 더 알아보기
2kohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
2478488

RoHS

Each
200+₩9,218
2kohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
1129611

RoHS

Each
1+₩55,160
2+₩51,965
3+₩48,769
5+₩45,573
10+₩42,377
가격 더 알아보기
2kohm
L225 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Through Hole
266.7mm
-
-
-
-
-
3609431

RoHS

Each
1+₩16,514
2+₩15,113
3+₩13,746
5+₩13,132
10+₩12,261
가격 더 알아보기
2kohm
YP Series
10W
± 5%
-
825V
Wirewound
± 30ppm/°C
High Power
Panel Mount
50mm
-
-
-55°C
105°C
-
4043395

RoHS

Each
1+₩18,901
5+₩17,030
10+₩15,158
20+₩13,628
40+₩12,098
가격 더 알아보기
2kohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account