0
0 개 품목₩0

8ohm Panel / Chassis Mount Resistors :

14개 제품을 찾았습니다.
Find a huge range of 8ohm Panel / Chassis Mount Resistors at element14 Korea. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Arcol, Vishay, TE Connectivity - Cgs, TT Electronics / Welwyn & Ohmite

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1703816

RoHS

Each
1+₩18,440
2+₩17,040
3+₩15,640
5+₩14,240
10+₩12,840
가격 더 알아보기
8ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
3976553

RoHS

Each
1+₩17,461
2+₩16,130
3+₩14,798
5+₩13,467
10+₩12,135
가격 더 알아보기
8ohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4552459

RoHS

Each
1+₩24,831
2+₩23,547
3+₩22,262
5+₩20,978
10+₩19,693
가격 더 알아보기
8ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
4836879

RoHS

Each
1+₩22,007
5+₩16,808
10+₩13,650
25+₩12,433
50+₩11,239
가격 더 알아보기
8ohm
WH Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 75ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
2992012

RoHS

Each
1+₩44,853
2+₩38,797
3+₩32,741
5+₩26,685
10+₩20,628
가격 더 알아보기
8ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
2678744

RoHS

Each
1+₩19,160
2+₩18,081
3+₩17,001
5+₩15,921
10+₩14,841
가격 더 알아보기
8ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
2678759

RoHS

Each
1+₩25,350
2+₩23,594
3+₩21,838
5+₩20,082
10+₩18,325
가격 더 알아보기
8ohm
HS Series
150W
± 1%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
97.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
2678707

RoHS

Each
1+₩10,796
2+₩9,944
3+₩9,091
5+₩8,238
10+₩7,385
가격 더 알아보기
8ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2678671

RoHS

Each
1+₩7,961
10+₩6,047
100+₩4,147
500+₩3,700
1000+₩3,455
가격 더 알아보기
8ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4668597

RoHS

Each
1+₩9,850
5+₩8,346
10+₩6,222
20+₩5,715
40+₩5,245
가격 더 알아보기
8ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
2678781

RoHS

Each
1+₩62,228
2+₩59,594
3+₩56,960
5+₩54,326
10+₩51,691
가격 더 알아보기
8ohm
HS Series
300W
± 1%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
2678770

RoHS

Each
1+₩54,181
2+₩50,450
3+₩46,718
5+₩42,986
10+₩39,254
가격 더 알아보기
8ohm
HS Series
250W
± 1%
Threaded Stud
2.2kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
109.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4043465

RoHS

Each
1+₩19,160
2+₩18,081
3+₩17,001
5+₩15,921
10+₩14,841
가격 더 알아보기
8ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
65.2mm
47.5mm
24.1mm
-
-
-
4042774

RoHS

Each
1+₩81,976
2+₩76,471
3+₩70,965
5+₩65,459
10+₩59,953
가격 더 알아보기
8ohm
Corrib 280 Series
300W
± 10%
Solder Lug
6V
Wirewound
± 400ppm/°C
High Power, High Current
Chassis Mount
215.9mm
-
-
-
-
-
14개 품목 1-14개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account