0
0 개 품목₩0

Panel / Chassis Mount Resistors :

309개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
4048924

RoHS

Each
1+₩46,097
2+₩42,968
3+₩39,980
33ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4048521

RoHS

Each
1+₩127,883
2+₩126,879
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048558

RoHS

Each
1+₩329,183
5+₩297,142
10+₩265,100
82ohm
CJH Series
2kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048573

RoHS

Each
1+₩507,100
5+₩464,060
10+₩422,098
47ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048927

RoHS

Each
1+₩82,508
2+₩76,970
3+₩71,432
5+₩65,894
10+₩60,356
가격 더 알아보기
100ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4048926

RoHS

Each
1+₩82,524
2+₩76,982
3+₩71,440
5+₩65,898
10+₩60,356
가격 더 알아보기
68ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4049018

RoHS

Each
1+₩134,328
2+₩126,009
3+₩117,689
5+₩109,369
10+₩101,049
가격 더 알아보기
680ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4048977

RoHS

Each
1+₩101,365
2+₩95,960
3+₩90,555
5+₩85,150
10+₩79,745
가격 더 알아보기
680ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
4049037

RoHS

Each
1+₩151,615
2+₩141,514
3+₩131,413
5+₩121,312
10+₩111,211
가격 더 알아보기
220ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4048936

RoHS

Each
1+₩89,533
2+₩83,571
3+₩77,608
5+₩71,645
10+₩65,682
가격 더 알아보기
1ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
4048852

RoHS

Each
1+₩47,603
3+₩43,131
5+₩38,659
10+₩34,187
20+₩32,165
가격 더 알아보기
1.5ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048530

RoHS

Each
1+₩233,648
2+₩220,989
3+₩208,329
5+₩195,669
10+₩183,009
가격 더 알아보기
1.2kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048516

RoHS

Each
1+₩238,442
2+₩225,926
3+₩213,410
5+₩200,894
10+₩188,378
가격 더 알아보기
12ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048882

RoHS

Each
1+₩55,606
3+₩50,693
5+₩45,780
10+₩40,866
20+₩37,109
가격 더 알아보기
1ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048860

RoHS

Each
1+₩56,585
3+₩51,346
5+₩46,106
10+₩40,866
20+₩37,419
가격 더 알아보기
0.68ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048549

RoHS

Each
1+₩280,386
5+₩251,166
10+₩221,945
1.5ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048850

RoHS

Each
1+₩47,603
3+₩43,131
5+₩38,659
10+₩34,187
20+₩32,165
가격 더 알아보기
0.68ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048524

RoHS

Each
1+₩238,442
2+₩226,967
3+₩215,491
5+₩204,015
10+₩192,539
가격 더 알아보기
120ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048589

RoHS

Each
1+₩531,465
5+₩493,911
10+₩456,356
180ohm
CJH Series
4kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
4048870

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,161
가격 더 알아보기
22ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048595

RoHS

Each
1+₩531,465
5+₩493,911
10+₩456,356
1.2kohm
CJH Series
4kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
4048592

RoHS

Each
1+₩573,035
5+₩524,369
10+₩475,702
560ohm
CJH Series
4kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
4048533

RoHS

Each
1+₩280,386
5+₩246,870
10+₩213,353
8.2ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
4048529

RoHS

Each
1+₩238,442
2+₩225,926
3+₩213,410
5+₩200,894
10+₩188,378
가격 더 알아보기
820ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048528

RoHS

Each
1+₩233,648
2+₩220,989
3+₩208,329
5+₩195,669
10+₩183,009
가격 더 알아보기
560ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
309개 품목 1-25개
13 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account