0
0 개 품목₩0

Panel / Chassis Mount Resistors :

213개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
4048924

RoHS

Each
1+₩46,097
2+₩42,968
3+₩39,980
33ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4048927

RoHS

Each
1+₩82,508
2+₩76,970
3+₩71,432
5+₩65,894
10+₩60,356
가격 더 알아보기
100ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4048926

RoHS

Each
1+₩82,524
2+₩76,982
3+₩71,440
5+₩65,898
10+₩60,356
가격 더 알아보기
68ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4049018

RoHS

Each
1+₩134,328
2+₩126,009
3+₩117,689
5+₩109,369
10+₩101,049
가격 더 알아보기
680ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4048977

RoHS

Each
1+₩101,365
2+₩95,960
3+₩90,555
5+₩85,150
10+₩79,745
가격 더 알아보기
680ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
4049037

RoHS

Each
1+₩151,615
2+₩141,514
3+₩131,413
5+₩121,312
10+₩111,211
가격 더 알아보기
220ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4048936

RoHS

Each
1+₩89,533
2+₩83,571
3+₩77,608
5+₩71,645
10+₩65,682
가격 더 알아보기
1ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
4048852

RoHS

Each
1+₩47,603
3+₩43,131
5+₩38,659
10+₩34,187
20+₩32,165
가격 더 알아보기
1.5ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048882

RoHS

Each
1+₩55,606
3+₩50,693
5+₩45,780
10+₩40,866
20+₩37,109
가격 더 알아보기
1ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048860

RoHS

Each
1+₩56,585
3+₩51,346
5+₩46,106
10+₩40,866
20+₩37,419
가격 더 알아보기
0.68ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048850

RoHS

Each
1+₩47,603
3+₩43,131
5+₩38,659
10+₩34,187
20+₩32,165
가격 더 알아보기
0.68ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048870

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,161
가격 더 알아보기
22ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048907

RoHS

Each
1+₩75,974
2+₩70,839
3+₩65,704
5+₩60,569
10+₩55,433
가격 더 알아보기
33ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048869

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,161
가격 더 알아보기
15ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048857

RoHS

Each
1+₩47,589
3+₩43,122
5+₩38,655
10+₩34,187
20+₩32,165
가격 더 알아보기
6.8ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048879

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,053
가격 더 알아보기
470ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048863

RoHS

Each
1+₩55,606
3+₩50,453
5+₩45,300
10+₩40,147
20+₩36,750
가격 더 알아보기
2.2ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048903

RoHS

Each
1+₩75,974
2+₩70,839
3+₩65,704
5+₩60,569
10+₩55,433
가격 더 알아보기
6.8ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048864

RoHS

Each
1+₩55,620
3+₩50,463
5+₩45,305
10+₩40,147
20+₩38,161
가격 더 알아보기
3.3ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048859

RoHS

Each
1+₩47,603
3+₩43,131
5+₩38,659
10+₩34,187
20+₩32,165
가격 더 알아보기
15ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048893

RoHS

Each
1+₩65,005
2+₩60,543
3+₩56,081
5+₩51,619
10+₩47,156
가격 더 알아보기
33ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
4048905

RoHS

Each
1+₩75,988
2+₩70,850
3+₩65,711
5+₩60,572
10+₩55,433
가격 더 알아보기
15ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048909

RoHS

Each
1+₩75,974
2+₩70,839
3+₩65,704
5+₩60,569
10+₩55,433
가격 더 알아보기
47ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048875

RoHS

Each
1+₩55,606
3+₩50,453
5+₩45,300
10+₩40,147
20+₩37,736
가격 더 알아보기
150ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048885

RoHS

Each
1+₩65,005
2+₩60,543
3+₩56,081
5+₩51,619
10+₩47,156
가격 더 알아보기
2.2ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
213개 품목 1-25개
9 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account