0
0 개 품목₩0

Through Hole Resistors :

13,469개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
9341790

RoHS

Each
10+₩50
100+₩40
500+₩36
1000+₩32
2500+₩28
가격 더 알아보기
360ohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9339760

RoHS

Each
1+₩65
50+₩54
100+₩47
250+₩42
500+₩38
가격 더 알아보기
100ohm
MC MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
AEC-Q200
1565380

RoHS

Each
10+₩638
100+₩297
500+₩290
1000+₩283
2500+₩276
가격 더 알아보기
33ohm
MFP Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
9337687

RoHS

Each
10+₩178
100+₩103
500+₩82
2500+₩70
5000+₩63
가격 더 알아보기
10kohm
MC CFR Series
1W
± 5%
-
Axial Leaded
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
-
16mm
-
-
-55°C
155°C
-
9338055

RoHS

Each
10+₩257
100+₩170
500+₩128
2500+₩86
5000+₩81
가격 더 알아보기
1kohm
MC CFR Series
2W
± 5%
-
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
-
16mm
-
-
-55°C
155°C
-
9469800

RoHS

Each
10+₩173
100+₩141
500+₩119
1000+₩98
2500+₩90
가격 더 알아보기
6.8kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
1903699

RoHS

Each
1+₩146
50+₩120
100+₩105
250+₩94
500+₩84
가격 더 알아보기
500ohm
MC KNP Series
1W
± 5%
-
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
-
12mm
-
-
-
-
AEC-Q200
9341234

RoHS

Each
10+₩44
100+₩31
500+₩28
2500+₩24
6000+₩23
가격 더 알아보기
12kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341285

RoHS

Each
10+₩44
100+₩31
500+₩28
2500+₩24
6000+₩23
가격 더 알아보기
13kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
2401753

RoHS

Each
10+₩84
100+₩49
500+₩39
1000+₩33
2500+₩29
가격 더 알아보기
1kohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
2401780

RoHS

Each
10+₩47
100+₩37
500+₩33
1000+₩30
2500+₩26
가격 더 알아보기
10kohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9504613

RoHS

Each
1+₩8,372
10+₩5,265
50+₩4,129
100+₩3,940
200+₩3,827
가격 더 알아보기
1kohm
W20 Series
7W
± 5%
-
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
-
22mm
-
-
-55°C
350°C
-
9466959

RoHS

Each
10+₩240
100+₩160
500+₩116
1000+₩97
2500+₩89
가격 더 알아보기
2.2ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
9341510

RoHS

Each
10+₩44
100+₩31
500+₩28
2500+₩24
6000+₩23
가격 더 알아보기
20ohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341595

RoHS

Each
10+₩44
100+₩31
500+₩28
2500+₩24
6000+₩22
가격 더 알아보기
2.4kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
1357872

RoHS

Each
1+₩80
50+₩66
100+₩58
250+₩52
500+₩46
가격 더 알아보기
10kohm
MOR Series
1W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
-
10mm
-
-
-55°C
155°C
-
2329881

RoHS

Each
10+₩65
100+₩57
500+₩47
2500+₩43
6000+₩39
가격 더 알아보기
180ohm
LR Series
250mW
± 1%
-
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
-
3.5mm
-
-
-55°C
155°C
-
2329986

RoHS

Each
10+₩65
100+₩57
500+₩47
2500+₩43
6000+₩39
가격 더 알아보기
9.1kohm
LR Series
250mW
± 1%
-
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
-
3.5mm
-
-
-55°C
155°C
-
9466886

RoHS

Each
10+₩232
100+₩155
500+₩119
1000+₩109
2500+₩98
가격 더 알아보기
2.2ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
9341854

RoHS

Each
10+₩44
100+₩31
500+₩28
2500+₩24
6000+₩23
가격 더 알아보기
3.9kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9343318

RoHS

Each
5+₩45
50+₩35
250+₩32
500+₩28
1000+₩25
가격 더 알아보기
5.1kohm
MC MF Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
9500723

RoHS

Each
1+₩5,096
10+₩3,380
25+₩2,540
50+₩2,353
100+₩2,165
가격 더 알아보기
1kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
2330244

RoHS

Each
10+₩364
100+₩244
500+₩165
2500+₩153
6000+₩141
가격 더 알아보기
0.1ohm
LR Series
500mW
± 5%
-
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
-
6.25mm
-
-
-55°C
155°C
-
1973209

RoHS

Each
1+₩152
50+₩86
100+₩68
250+₩59
500+₩54
가격 더 알아보기
220kohm
MCPMR Series
2W
± 5%
-
Axial Leaded
500V
Metal Film
± 400ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
AEC-Q200
9342834

RoHS

Each
5+₩45
50+₩36
250+₩32
500+₩28
1000+₩25
가격 더 알아보기
2.2ohm
MC MF Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
13469개 품목 126-150개
539 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account