0
0 개 품목₩0

Through Hole Resistors :

13,469개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1602052

RoHS

Each
1+₩934
10+₩903
25+₩826
50+₩765
100+₩709
가격 더 알아보기
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2805113

RoHS

Each
1+₩9,109
10+₩5,705
50+₩5,311
100+₩4,176
200+₩3,720
가격 더 알아보기
22kohm
C Series
10W
± 5%
-
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
-
38.1mm
-
-
-
-
-
3496943

RoHS

Each
10+₩82
100+₩52
500+₩48
1000+₩42
2500+₩38
가격 더 알아보기
100ohm
MFR Series
500mW
± 1%
-
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
-
6.3mm
-
-
-55°C
155°C
-
9340157

RoHS

Each
1+₩60
50+₩50
100+₩44
250+₩39
500+₩35
가격 더 알아보기
2kohm
MC MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
AEC-Q200
9337709

RoHS

Each
10+₩175
100+₩105
500+₩84
2500+₩63
5000+₩53
가격 더 알아보기
1Mohm
MC CFR Series
1W
± 5%
-
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
-
16mm
-
-
-55°C
155°C
-
9505164

RoHS

Each
1+₩5,039
10+₩3,012
50+₩2,539
100+₩2,179
200+₩1,937
가격 더 알아보기
750ohm
W22 Series
7W
± 5%
-
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
-
22mm
-
-
-55°C
350°C
-
1565494

RoHS

Each
5+₩720
50+₩463
250+₩363
500+₩320
1000+₩288
가격 더 알아보기
8.2kohm
MFP Series
2W
± 5%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
-
10mm
-
-
-55°C
155°C
-
1903838

RoHS

Each
1+₩546
10+₩450
50+₩395
100+₩351
200+₩314
가격 더 알아보기
400ohm
MC KNP Series
3W
± 5%
-
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
-
13.5mm
-
-
-
-
-
2329993

RoHS

Each
10+₩49
100+₩43
500+₩37
2500+₩36
6000+₩33
가격 더 알아보기
10ohm
LR Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.2mm
-
-
-55°C
155°C
-
9342826

RoHS

Each
5+₩45
50+₩36
250+₩32
500+₩29
1000+₩25
가격 더 알아보기
220ohm
MC MF Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
2396001

RoHS

Each
1+₩21,795
5+₩17,660
10+₩13,525
20+₩11,442
40+₩9,516
가격 더 알아보기
4.7ohm
CPF Series
2W
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
-
10.8mm
-
-
-65°C
230°C
-
3547091

RoHS

Each
1+₩1,120
50+₩551
100+₩492
250+₩430
500+₩390
가격 더 알아보기
10ohm
MBE Series
1W
± 1%
-
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
-
11.9mm
-
-
-55°C
155°C
AEC-Q200
3605431

RoHS

Each
1+₩640
10+₩365
50+₩292
100+₩217
200+₩199
가격 더 알아보기
3.3kohm
-
5W
± 5%
-
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
-
22mm
10mm
-
-55°C
155°C
-
1099854

RoHS

Each
10+₩304
100+₩134
500+₩97
1000+₩95
33ohm
MFR Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
9464352

RoHS

Each
10+₩467
100+₩193
500+₩116
1000+₩100
2500+₩95
가격 더 알아보기
12.1ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
2329987

RoHS

Each
10+₩48
100+₩42
500+₩37
2500+₩34
6000+₩31
가격 더 알아보기
100ohm
LR Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.2mm
-
-
-55°C
155°C
-
1653231

RoHS

Each
1+₩6,320
5+₩5,067
10+₩3,814
20+₩3,515
40+₩3,216
가격 더 알아보기
5ohm
RS Series
3W
± 1%
-
Axial Leaded
-
Ceramic
± 50ppm/°C
Precision
4.75mm
-
15.8mm
-
-
-65°C
250°C
-
9339884

RoHS

Each
1+₩60
50+₩49
100+₩43
250+₩38
500+₩35
가격 더 알아보기
120ohm
MC MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
AEC-Q200
1687946

RoHS

Each
5+₩1,330
50+₩855
250+₩670
500+₩591
1000+₩531
가격 더 알아보기
33ohm
SQM Series
5W
± 5%
-
Radial Leaded
350V
Wirewound
± 350ppm/°C
Flame Proof
-
-
12.5mm
9mm
-
-55°C
155°C
-
9503722

RoHS

Each
1+₩4,375
50+₩2,122
100+₩1,864
250+₩1,657
500+₩1,610
가격 더 알아보기
1.8kohm
W21 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
9343270

RoHS

Each
5+₩35
50+₩21
250+₩17
500+₩15
1000+₩13
가격 더 알아보기
470kohm
MC MF Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
1565444

RoHS

Each
5+₩1,074
50+₩509
250+₩308
500+₩273
1000+₩252
가격 더 알아보기
220ohm
MFP Series
2W
± 5%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
-
10mm
-
-
-55°C
155°C
-
9338160

RoHS

Each
10+₩128
100+₩85
500+₩64
2500+₩49
5000+₩46
2.2kohm
MC CFR Series
2W
± 5%
-
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
-
16mm
-
-
-55°C
155°C
-
9465880

RoHS

Each
10+₩220
100+₩146
500+₩113
1000+₩100
2500+₩90
가격 더 알아보기
200ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
2330205

RoHS

Each
10+₩49
100+₩43
500+₩37
2500+₩36
6000+₩31
가격 더 알아보기
680ohm
LR Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.2mm
-
-
-55°C
155°C
-
13469개 품목 176-200개
539 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account