0
0 개 품목₩0

Through Hole Resistors :

503개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
9504486

RoHS

Each
1+₩5,263
10+₩3,990
50+₩2,716
100+₩2,615
200+₩2,000
가격 더 알아보기
100ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
9504354

RoHS

Each
1+₩5,364
10+₩3,198
50+₩2,832
100+₩2,332
200+₩2,033
가격 더 알아보기
0.1ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
9504095

RoHS

Each
1+₩2,779
50+₩1,386
100+₩1,094
250+₩937
500+₩857
가격 더 알아보기
4.7ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
9505210

RoHS

Each
1+₩4,967
10+₩3,153
50+₩2,534
100+₩2,419
200+₩2,391
가격 더 알아보기
8.2kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
1112092

RoHS

Each
1+₩23,925
3+₩23,503
5+₩23,081
10+₩22,658
20+₩21,830
가격 더 알아보기
1.5kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
9504613

RoHS

Each
1+₩4,552
10+₩2,683
50+₩2,312
100+₩1,907
200+₩1,716
가격 더 알아보기
1kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
9505180

RoHS

Each
1+₩8,361
10+₩6,355
50+₩4,348
100+₩4,181
200+₩3,024
가격 더 알아보기
7.5kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
9505148

RoHS

Each
1+₩6,475
10+₩3,229
50+₩2,991
100+₩2,753
200+₩2,247
가격 더 알아보기
6.8kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
9505121

RoHS

Each
1+₩8,450
10+₩4,288
50+₩3,106
100+₩1,924
200+₩1,696
가격 더 알아보기
680ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
9504737

RoHS

Each
1+₩4,570
10+₩2,700
50+₩2,329
100+₩1,924
200+₩1,696
가격 더 알아보기
22ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
9505709

RoHS

Each
1+₩10,941
3+₩9,476
5+₩8,011
10+₩6,546
20+₩5,955
가격 더 알아보기
4.7ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
9505555

RoHS

Each
1+₩11,977
3+₩10,413
5+₩8,849
10+₩7,284
20+₩6,579
가격 더 알아보기
100ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
9504478

RoHS

Each
1+₩5,364
10+₩3,198
50+₩2,832
100+₩2,332
200+₩2,033
가격 더 알아보기
0.68ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
9504494

RoHS

Each
1+₩6,113
10+₩4,672
50+₩3,231
100+₩3,098
200+₩2,371
가격 더 알아보기
10kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
9503781

RoHS

Each
1+₩5,031
50+₩2,516
100+₩2,484
250+₩2,345
500+₩2,205
가격 더 알아보기
220ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
2678791

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩8,148
10+₩5,557
50+₩4,521
100+₩4,406
200+₩4,312
가격 더 알아보기
25kohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
9503790

RoHS

Each
1+₩3,423
50+₩1,698
100+₩1,340
250+₩1,329
500+₩1,133
가격 더 알아보기
22ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
9504877

RoHS

Each
1+₩4,262
10+₩2,678
50+₩2,103
100+₩2,016
200+₩1,631
가격 더 알아보기
330ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
9503510

RoHS

Each
1+₩3,469
50+₩2,062
100+₩1,605
250+₩1,409
500+₩1,266
가격 더 알아보기
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
1174327

RoHS

Each
1+₩2,692
50+₩1,377
100+₩1,243
250+₩1,132
500+₩1,020
가격 더 알아보기
10kohm
SBC Series
4W
± 5%
Axial Leaded
6.3V
Wirewound
± 400ppm/°C
High Power
-
20mm
8mm
-55°C
350°C
1174463

RoHS

Each
1+₩4,593
5+₩3,837
10+₩3,081
20+₩2,750
40+₩2,419
가격 더 알아보기
10kohm
SBC Series
17W
± 5%
Axial Leaded
13V
Wirewound
± 400ppm/°C
High Power
-
75mm
9mm
-55°C
350°C
9505474

RoHS

Each
1+₩9,674
3+₩8,623
5+₩7,572
10+₩6,521
20+₩6,025
가격 더 알아보기
47kohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-
-55°C
350°C
9505334

RoHS

Each
1+₩8,089
3+₩7,023
5+₩5,957
10+₩4,891
20+₩4,472
가격 더 알아보기
1kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-
-55°C
350°C
9505008

RoHS

Each
1+₩10,073
10+₩5,223
50+₩5,117
100+₩5,010
200+₩3,432
가격 더 알아보기
4.7ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
9505164

RoHS

Each
1+₩4,693
10+₩3,529
50+₩2,418
100+₩2,047
200+₩1,833
가격 더 알아보기
750ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
503개 품목 1-25개
21 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account