0
0 개 품목₩0

10.5W Through Hole Resistors :

31개 제품을 찾았습니다.
Find a huge range of 10.5W Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: TT Electronics / Welwyn

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
9505474

RoHS

Each
1+₩9,674
3+₩8,623
5+₩7,572
10+₩6,521
20+₩6,025
가격 더 알아보기
47kohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505334

RoHS

Each
1+₩8,089
3+₩7,023
5+₩5,957
10+₩4,891
20+₩4,472
가격 더 알아보기
1kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505296

RoHS

Each
1+₩9,579
3+₩8,262
5+₩6,945
10+₩5,628
20+₩5,099
가격 더 알아보기
10ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505482

RoHS

Each
1+₩14,065
3+₩12,332
5+₩10,598
10+₩8,864
20+₩8,686
가격 더 알아보기
47kohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505288

RoHS

Each
1+₩9,026
3+₩7,764
5+₩6,502
10+₩5,240
20+₩4,650
가격 더 알아보기
10ohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505504

RoHS

Each
1+₩6,738
3+₩5,817
5+₩4,895
10+₩3,973
20+₩3,779
가격 더 알아보기
4.7ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505539

RoHS

Each
1+₩9,084
3+₩8,091
5+₩7,098
10+₩6,104
20+₩5,651
가격 더 알아보기
6.8kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505385

RoHS

Each
1+₩10,009
3+₩8,799
5+₩7,589
10+₩6,378
20+₩5,796
가격 더 알아보기
22kohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
1506209

RoHS

Each
1+₩16,814
3+₩15,422
5+₩14,029
10+₩12,636
20+₩11,446
가격 더 알아보기
60kohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
200°C
9505318

RoHS

Each
1+₩9,781
3+₩8,829
5+₩7,877
10+₩6,924
20+₩6,404
가격 더 알아보기
15kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505342

RoHS

Each
1+₩10,292
3+₩8,838
5+₩7,384
10+₩5,929
20+₩5,480
가격 더 알아보기
1.5kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505490

RoHS

Each
1+₩9,925
3+₩8,493
5+₩7,061
10+₩5,629
20+₩5,205
가격 더 알아보기
4.7ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505431

RoHS

Each
1+₩10,148
3+₩9,237
5+₩8,326
10+₩7,415
20+₩6,751
가격 더 알아보기
33kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505300

RoHS

Each
1+₩9,127
3+₩8,288
5+₩7,448
10+₩6,608
20+₩6,112
가격 더 알아보기
150ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505440

RoHS

Each
1+₩11,411
3+₩10,055
5+₩8,699
10+₩7,343
20+₩7,018
가격 더 알아보기
33kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505270

RoHS

Each
1+₩11,873
3+₩10,003
5+₩8,133
10+₩6,263
20+₩5,628
가격 더 알아보기
100ohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505350

RoHS

Each
1+₩10,479
3+₩9,346
5+₩8,213
10+₩7,080
20+₩6,552
가격 더 알아보기
1kohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505466

RoHS

Each
1+₩8,427
3+₩7,339
5+₩6,251
10+₩5,163
20+₩4,780
가격 더 알아보기
470ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505326

RoHS

Each
1+₩14,854
3+₩12,843
5+₩10,832
10+₩8,820
20+₩8,653
가격 더 알아보기
15kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505423

RoHS

Each
1+₩8,445
3+₩7,276
5+₩6,107
10+₩4,937
20+₩4,472
가격 더 알아보기
330ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505458

RoHS

Each
1+₩14,306
3+₩12,630
5+₩10,953
10+₩9,276
20+₩9,093
가격 더 알아보기
3.3kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505407

RoHS

Each
1+₩15,338
3+₩13,623
5+₩11,908
10+₩10,192
20+₩9,992
가격 더 알아보기
2.2kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505520

RoHS

Each
1+₩7,284
3+₩5,975
5+₩4,665
10+₩3,355
20+₩3,096
가격 더 알아보기
68ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505512

RoHS

Each
1+₩12,967
3+₩11,673
5+₩10,379
10+₩9,085
20+₩8,909
가격 더 알아보기
680ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505415

RoHS

Each
1+₩9,703
3+₩8,357
5+₩7,010
10+₩5,663
20+₩5,117
가격 더 알아보기
2.2kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
31개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account