0
0 개 품목₩0

Through Hole Resistors :

893개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
3541006

RoHS

Each
10+₩119
100+₩80
500+₩79
1000+₩78
2500+₩77
가격 더 알아보기
243ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541254

RoHS

Each
10+₩51
2.32kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
2330127

RoHS

Each
10+₩60
100+₩49
500+₩44
2500+₩42
6000+₩41
가격 더 알아보기
3kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
3541310

RoHS

Each
10+₩86
100+₩81
500+₩75
1000+₩70
2500+₩64
가격 더 알아보기
30.1kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3540671

RoHS

Each
10+₩126
100+₩83
500+₩65
1000+₩55
2500+₩51
가격 더 알아보기
3.3ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
3541511

RoHS

Each
10+₩86
100+₩81
500+₩75
1000+₩70
2500+₩64
가격 더 알아보기
8.2kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541469

RoHS

Each
10+₩86
100+₩81
500+₩75
1000+₩70
2500+₩64
가격 더 알아보기
6.65kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541069

RoHS

Each
5+₩145
50+₩65
250+₩64
500+₩62
1000+₩60
가격 더 알아보기
1Mohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541385

RoHS

Each
10+₩86
100+₩81
500+₩75
1000+₩70
2500+₩64
가격 더 알아보기
43.2kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541415

RoHS

Each
10+₩86
100+₩81
500+₩75
1000+₩70
2500+₩64
가격 더 알아보기
4.99kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1083362

RoHS

Each
5+₩1,397
50+₩625
250+₩482
500+₩448
1000+₩402
가격 더 알아보기
10kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
1083143

RoHS

Each
5+₩1,455
50+₩725
250+₩571
500+₩520
1000+₩510
가격 더 알아보기
100ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
2330050

RoHS

Each
10+₩70
100+₩62
500+₩51
2500+₩42
6000+₩38
가격 더 알아보기
1Mohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
1083251

RoHS

Each
5+₩1,455
50+₩675
250+₩570
500+₩506
1000+₩422
가격 더 알아보기
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
2330035

RoHS

Each
10+₩121
100+₩78
500+₩60
2500+₩54
6000+₩53
가격 더 알아보기
1Mohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
1083176

RoHS

Each
5+₩1,455
50+₩725
250+₩570
500+₩497
1000+₩422
가격 더 알아보기
200ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
1083469

RoHS

Each
5+₩1,455
50+₩725
250+₩549
500+₩495
1000+₩422
가격 더 알아보기
100ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
2329990

RoHS

Each
10+₩58
100+₩48
500+₩42
2500+₩40
6000+₩39
가격 더 알아보기
10kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
2330224

RoHS

Each
10+₩124
100+₩80
500+₩63
2500+₩55
6000+₩50
가격 더 알아보기
7.5ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
1083579

RoHS

Each
5+₩1,484
50+₩735
250+₩578
500+₩527
1000+₩517
가격 더 알아보기
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
2330087

RoHS

Each
10+₩118
100+₩76
500+₩59
2500+₩53
6000+₩52
가격 더 알아보기
2.2kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
1083394

RoHS

Each
5+₩1,455
50+₩713
250+₩524
500+₩476
1000+₩420
가격 더 알아보기
20kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
2330049

RoHS

Each
10+₩60
100+₩49
500+₩43
2500+₩41
6000+₩40
가격 더 알아보기
1Mohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
2330244

RoHS

Each
10+₩408
100+₩274
500+₩215
2500+₩195
6000+₩192
가격 더 알아보기
0.1ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
-
2330063

RoHS

Each
10+₩60
100+₩49
500+₩43
2500+₩41
6000+₩40
가격 더 알아보기
220kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
893개 품목 1-25개
36 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account