0
0 개 품목₩0

Through Hole Resistors :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
2340820

RoHS

Each
10+₩1,003
100+₩609
500+₩480
1000+₩459
2500+₩424
가격 더 알아보기
100ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
2340794

RoHS

Each
10+₩579
100+₩506
500+₩420
1000+₩376
2500+₩348
가격 더 알아보기
1ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
2324540

RoHS

Each
1+₩82
50+₩66
100+₩55
250+₩53
500+₩50
가격 더 알아보기
82kohm
ERG Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
2340816

RoHS

Each
10+₩830
100+₩500
500+₩408
1000+₩356
2500+₩317
가격 더 알아보기
47ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
2340807

RoHS

Each
10+₩756
100+₩479
500+₩400
1000+₩330
2500+₩307
가격 더 알아보기
10ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
2340780

RoHS

Each
10+₩1,149
100+₩709
500+₩510
1000+₩443
2500+₩389
가격 더 알아보기
0.1ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
2324670

RoHS

Each
1+₩137
10+₩110
100+₩92
500+₩88
1000+₩83
가격 더 알아보기
0.68ohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
2324521

RoHS

Each
1+₩82
10+₩66
100+₩55
500+₩53
1000+₩50
가격 더 알아보기
390ohm
ERG Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
2324658

RoHS

Each
1+₩137
10+₩110
100+₩92
500+₩88
1000+₩83
가격 더 알아보기
4.7ohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
2324523

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩82
10+₩66
100+₩55
500+₩53
1000+₩50
가격 더 알아보기
39kohm
ERG Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
2324651

RoHS

Each
1+₩137
10+₩110
100+₩92
500+₩88
1000+₩83
가격 더 알아보기
1.2ohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
2324537

RoHS

Each
1+₩82
10+₩66
100+₩55
500+₩53
1000+₩50
가격 더 알아보기
82kohm
ERG Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account