0
0 개 품목₩0

Through Hole Resistors :

241개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
9504486

RoHS

Each
1+₩5,263
10+₩3,990
50+₩2,716
100+₩2,615
200+₩2,000
가격 더 알아보기
100ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9504354

RoHS

Each
1+₩5,364
10+₩3,198
50+₩2,832
100+₩2,332
200+₩2,033
가격 더 알아보기
0.1ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9505210

RoHS

Each
1+₩4,967
10+₩3,153
50+₩2,534
100+₩2,419
200+₩2,391
가격 더 알아보기
8.2kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9504613

RoHS

Each
1+₩4,552
10+₩2,683
50+₩2,312
100+₩1,907
200+₩1,716
가격 더 알아보기
1kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9505180

RoHS

Each
1+₩8,361
10+₩6,355
50+₩4,348
100+₩4,181
200+₩3,024
가격 더 알아보기
7.5kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
2324626

RoHS

Each
1+₩777
10+₩613
50+₩509
100+₩506
200+₩456
가격 더 알아보기
3.3kohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
-
-
9505148

RoHS

Each
1+₩6,475
10+₩3,229
50+₩2,991
100+₩2,753
200+₩2,247
가격 더 알아보기
6.8kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9505121

RoHS

Each
1+₩8,450
10+₩4,288
50+₩3,106
100+₩1,924
200+₩1,696
가격 더 알아보기
680ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9504737

RoHS

Each
1+₩4,570
10+₩2,700
50+₩2,329
100+₩1,924
200+₩1,696
가격 더 알아보기
22ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9505709

RoHS

Each
1+₩10,941
3+₩9,476
5+₩8,011
10+₩6,546
20+₩5,955
가격 더 알아보기
4.7ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
9505555

RoHS

Each
1+₩11,977
3+₩10,413
5+₩8,849
10+₩7,284
20+₩6,579
가격 더 알아보기
100ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
9504478

RoHS

Each
1+₩5,364
10+₩3,198
50+₩2,832
100+₩2,332
200+₩2,033
가격 더 알아보기
0.68ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9504494

RoHS

Each
1+₩6,113
10+₩4,672
50+₩3,231
100+₩3,098
200+₩2,371
가격 더 알아보기
10kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9504877

RoHS

Each
1+₩4,262
10+₩2,678
50+₩2,103
100+₩2,016
200+₩1,631
가격 더 알아보기
330ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
1751870

RoHS

Each
1+₩4,232
10+₩2,837
25+₩2,218
50+₩2,110
100+₩2,002
가격 더 알아보기
0.22ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
9505474

RoHS

Each
1+₩9,674
3+₩8,623
5+₩7,572
10+₩6,521
20+₩6,025
가격 더 알아보기
47kohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505334

RoHS

Each
1+₩8,089
3+₩7,023
5+₩5,957
10+₩4,891
20+₩4,472
가격 더 알아보기
1kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505008

RoHS

Each
1+₩10,073
10+₩5,223
50+₩5,117
100+₩5,010
200+₩3,432
가격 더 알아보기
4.7ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9505164

RoHS

Each
1+₩4,693
10+₩3,529
50+₩2,418
100+₩2,047
200+₩1,833
가격 더 알아보기
750ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9504834

RoHS

Each
1+₩6,013
10+₩4,631
50+₩3,248
100+₩2,899
200+₩2,391
가격 더 알아보기
2.2ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9504702

RoHS

Each
1+₩6,696
10+₩5,888
50+₩5,080
100+₩4,664
200+₩3,482
가격 더 알아보기
20kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9505024

RoHS

Each
1+₩4,262
10+₩2,678
50+₩2,103
100+₩2,016
200+₩1,995
가격 더 알아보기
510ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
9505296

RoHS

Each
1+₩9,579
3+₩8,262
5+₩6,945
10+₩5,628
20+₩5,099
가격 더 알아보기
10kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
9505598

RoHS

Each
1+₩10,427
3+₩9,075
5+₩7,722
10+₩6,369
20+₩5,822
가격 더 알아보기
1kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
9505482

RoHS

Each
1+₩14,065
3+₩12,332
5+₩10,598
10+₩8,864
20+₩8,686
가격 더 알아보기
47kohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
241개 품목 1-25개
10 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account