0
0 개 품목₩0

Through Hole Resistors :

153개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
9503625

RoHS

Each
1+₩3,432
50+₩1,683
100+₩1,571
250+₩1,355
500+₩1,138
가격 더 알아보기
10ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9504095

RoHS

Each
1+₩2,779
50+₩1,386
100+₩1,094
250+₩937
500+₩857
가격 더 알아보기
4.7ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1754860

RoHS

Each
1+₩35,132
10+₩26,856
50+₩20,470
100+₩18,991
200+₩17,101
가격 더 알아보기
250ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-
-55°C
145°C
-
1174270

RoHS

Each
1+₩7,456
50+₩6,524
100+₩5,405
250+₩4,847
500+₩4,474
가격 더 알아보기
200ohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
9503650

RoHS

Each
1+₩4,042
50+₩2,147
100+₩2,128
250+₩2,057
500+₩1,985
가격 더 알아보기
150ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1174274

RoHS

Each
1+₩9,401
50+₩5,039
100+₩4,924
250+₩4,795
500+₩4,665
가격 더 알아보기
5kohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
9503781

RoHS

Each
1+₩5,031
50+₩2,516
100+₩2,484
250+₩2,345
500+₩2,205
가격 더 알아보기
220ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9503510

RoHS

Each
1+₩3,469
50+₩2,062
100+₩1,605
250+₩1,409
500+₩1,266
가격 더 알아보기
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9503790

RoHS

Each
1+₩3,423
50+₩1,698
100+₩1,340
250+₩1,329
500+₩1,133
가격 더 알아보기
22ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1174268

RoHS

Each
1+₩7,098
50+₩4,736
100+₩4,564
250+₩4,377
500+₩4,276
가격 더 알아보기
50ohm
MPC Series
5W
± 5%
TO-220
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
1174272

RoHS

Each
1+₩7,328
50+₩4,924
100+₩4,736
250+₩4,550
500+₩4,434
가격 더 알아보기
1kohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
1174278

RoHS

Each
1+₩10,970
50+₩4,780
100+₩4,736
250+₩4,612
500+₩4,487
가격 더 알아보기
50ohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
9432159

RoHS

Each
1+₩11,175
3+₩9,888
5+₩8,600
10+₩7,312
20+₩6,529
가격 더 알아보기
20ohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
9503480

RoHS

Each
1+₩3,365
50+₩1,749
100+₩1,452
250+₩1,328
500+₩1,195
가격 더 알아보기
0.15ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9503811

RoHS

Each
1+₩3,132
50+₩1,389
100+₩1,230
250+₩1,096
500+₩992
가격 더 알아보기
24ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1174276

RoHS

Each
1+₩9,429
50+₩5,039
100+₩4,722
250+₩4,718
500+₩4,713
가격 더 알아보기
20ohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
9503722

RoHS

Each
1+₩3,714
50+₩1,817
100+₩1,602
250+₩1,416
500+₩1,309
가격 더 알아보기
1.8kohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9504290

RoHS

Each
1+₩3,048
50+₩1,603
100+₩1,348
250+₩1,173
500+₩1,124
가격 더 알아보기
820ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9504001

RoHS

Each
1+₩3,948
50+₩1,833
100+₩1,614
250+₩1,418
500+₩1,416
가격 더 알아보기
3.9kohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9503692

RoHS

Each
1+₩3,179
50+₩1,889
100+₩1,471
250+₩1,291
500+₩1,160
가격 더 알아보기
1kohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1174269

RoHS

Each
1+₩7,098
50+₩4,751
100+₩4,564
250+₩4,377
500+₩4,276
가격 더 알아보기
100ohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
9503730

RoHS

Each
1+₩6,296
50+₩3,332
100+₩3,248
250+₩2,857
500+₩2,466
가격 더 알아보기
1kohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9503897

RoHS

Each
1+₩4,199
50+₩2,418
100+₩2,400
250+₩1,742
500+₩1,083
가격 더 알아보기
2.2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
1174271

RoHS

Each
1+₩7,098
50+₩4,751
100+₩4,564
250+₩4,377
500+₩4,276
가격 더 알아보기
500ohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
2992256

RoHS

Each
1+₩35,669
10+₩31,211
50+₩25,860
100+₩23,186
200+₩21,402
가격 더 알아보기
50ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-
-55°C
145°C
-
153개 품목 1-25개
7 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account