0
0 개 품목₩0

Through Hole Resistors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
1173915

RoHS

Each
1+₩2,649
10+₩1,526
50+₩1,238
100+₩927
200+₩821
가격 더 알아보기
1ohm
FC Series
2W
± 5%
Radial Leaded
1.4V
Wirewound
-70ppm/°C to +250ppm/°C
High Power
5mm
19.2mm
-55°C
350°C
1173913

RoHS

Each
1+₩2,649
10+₩1,526
100+₩927
500+₩714
1000+₩658
가격 더 알아보기
0.22ohm
FC Series
2W
± 10%
Radial Leaded
700mV
Wirewound
-70ppm/°C to +250ppm/°C
High Power
5mm
19.2mm
-55°C
350°C
1173919

RoHS

Each
1+₩2,649
10+₩1,526
100+₩927
500+₩714
1000+₩650
가격 더 알아보기
100ohm
FC Series
2W
± 5%
Radial Leaded
14.1V
Wirewound
-70ppm/°C to +250ppm/°C
High Power
5mm
19.2mm
-55°C
350°C
Each
5+₩500
22ohm
FC Series
2W
± 5%
Tubular
-
Wirewound
-70ppm/°C to +250ppm/°C
High Power
5mm
19.2mm
-55°C
350°C
1173922

RoHS

Each
1+₩1,564
10+₩1,010
100+₩796
500+₩691
1000+₩631
가격 더 알아보기
1ohm
FC Series
2W
± 5%
Radial Leaded
44.7V
Wirewound
-70ppm/°C to +250ppm/°C
High Power
5mm
19.2mm
-55°C
350°C
1173914

RoHS

TE CONNECTIVITY
Each
5+₩247
0.47ohm
FC Series
2W
± 10%
Tubular
1V
Wirewound
-70ppm/°C to +250ppm/°C
High Power
5mm
19.2mm
-55°C
350°C
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account