0
0 개 품목₩0

0.27ohm Through Hole Resistors :

11개 제품을 찾았습니다.
Find a huge range of 0.27ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro & TT Electronics / Welwyn

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
3605595

RoHS

Each
1+₩2,278
10+₩1,490
50+₩1,187
100+₩1,000
200+₩916
0.27ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
1903856

RoHS

Each
1+₩228
50+₩188
100+₩164
250+₩146
500+₩131
가격 더 알아보기
0.27ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
1903759

RoHS

Each
1+₩117
50+₩97
100+₩85
250+₩76
500+₩68
가격 더 알아보기
0.27ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
3605452

RoHS

Each
1+₩358
10+₩295
50+₩259
100+₩230
200+₩205
가격 더 알아보기
0.27ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
9497250

RoHS

Each
1+₩2,933
50+₩1,373
100+₩1,363
250+₩1,218
500+₩1,072
가격 더 알아보기
0.27ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1903892

RoHS

Each
1+₩328
10+₩270
50+₩238
100+₩211
200+₩189
가격 더 알아보기
0.27ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
3605521

RoHS

Each
1+₩709
10+₩531
25+₩464
50+₩425
100+₩383
가격 더 알아보기
0.27ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
1219191

RoHS

Each
5+₩1,378
50+₩871
250+₩410
500+₩373
1000+₩308
가격 더 알아보기
0.27ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
9503528

RoHS

Each
1+₩3,529
50+₩2,270
100+₩1,778
250+₩1,567
500+₩1,408
가격 더 알아보기
0.27ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1219243

RoHS

Each
1+₩2,853
50+₩1,339
100+₩1,002
250+₩896
500+₩785
가격 더 알아보기
0.27ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
9504400

RoHS

Each
1+₩6,688
10+₩4,302
100+₩3,369
500+₩2,969
1000+₩2,669
가격 더 알아보기
0.27ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account