0
0 개 품목₩0

0.33ohm Through Hole Resistors :

31개 제품을 찾았습니다.
Find a huge range of 0.33ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, TT Electronics / Welwyn, TE Connectivity - Cgs & TE Connectivity - Neohm

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1903893

RoHS

Each
1+₩514
10+₩289
50+₩228
100+₩201
200+₩184
가격 더 알아보기
0.33ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
1751871

RoHS

Each
5+₩4,003
50+₩2,103
250+₩1,686
500+₩1,541
1000+₩1,318
가격 더 알아보기
0.33ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
-
1903681

RoHS

Each
1+₩159
50+₩90
100+₩71
250+₩63
500+₩57
가격 더 알아보기
0.33ohm
MC KNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
2330248

RoHS

Each
10+₩247
100+₩206
500+₩181
2500+₩172
6000+₩157
가격 더 알아보기
0.33ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
9503536

RoHS

Each
1+₩3,469
50+₩2,062
100+₩1,605
250+₩1,409
500+₩1,266
가격 더 알아보기
0.33ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
3974761

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,719
10+₩1,122
50+₩858
100+₩771
200+₩694
가격 더 알아보기
0.33ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-
-55°C
250°C
-
1219192

RoHS

Each
5+₩1,109
50+₩509
250+₩331
500+₩297
1000+₩250
가격 더 알아보기
0.33ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
1903737

RoHS

Each
1+₩279
50+₩157
100+₩124
250+₩109
500+₩99
가격 더 알아보기
0.33ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
1903760

RoHS

Each
1+₩175
50+₩99
100+₩78
250+₩69
500+₩63
가격 더 알아보기
0.33ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
3235354

RoHS

Each
1+₩1,560
10+₩962
50+₩770
100+₩633
200+₩594
가격 더 알아보기
0.33ohm
AC-AT Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
AEC-Q200
1735071

RoHS

Each (Cut from Ammo Pack)
1+₩1,469
10+₩961
50+₩735
100+₩660
200+₩620
가격 더 알아보기
0.33ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
-
1903857

RoHS

Each
1+₩316
50+₩179
100+₩141
250+₩124
500+₩113
가격 더 알아보기
0.33ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
9497269

RoHS

Each
1+₩2,578
50+₩1,161
100+₩1,146
250+₩1,084
500+₩1,022
가격 더 알아보기
0.33ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
3605454

RoHS

Each
1+₩568
10+₩320
50+₩252
100+₩223
200+₩201
가격 더 알아보기
0.33ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
3350969

RoHS

Each
1+₩31,207
10+₩27,451
50+₩27,436
100+₩26,899
200+₩26,362
가격 더 알아보기
0.33ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
1735025

RoHS

Each
1+₩1,482
50+₩734
100+₩660
250+₩578
500+₩526
가격 더 알아보기
0.33ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
-
9504419

RoHS

Each
1+₩4,636
10+₩2,765
50+₩2,448
100+₩2,016
200+₩1,815
가격 더 알아보기
0.33ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1292514

RoHS

Each
5+₩1,576
50+₩937
250+₩730
500+₩640
1000+₩576
가격 더 알아보기
0.33ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 1700ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
987505

RoHS

Each
1+₩1,686
50+₩843
100+₩759
250+₩695
500+₩601
가격 더 알아보기
0.33ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
1219244

RoHS

Each
1+₩2,275
50+₩1,074
100+₩803
250+₩718
500+₩630
가격 더 알아보기
0.33ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1903702

RoHS

Each
1+₩123
50+₩70
100+₩55
250+₩49
500+₩44
가격 더 알아보기
0.33ohm
MC KNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
AEC-Q200
3133531

RoHS

Each
1+₩2,534
50+₩1,291
100+₩1,166
250+₩1,030
500+₩945
가격 더 알아보기
0.33ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
3605523

RoHS

Each
1+₩1,151
10+₩655
25+₩503
50+₩454
100+₩415
가격 더 알아보기
0.33ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
3605597

RoHS

Each
1+₩2,674
10+₩1,599
50+₩1,248
100+₩1,043
200+₩957
0.33ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
4165223

RoHS

Each (Supplied on Full Reel)
풀릴
500+₩723
2500+₩703
5000+₩682
0.33ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
31개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account