0
0 개 품목₩0

120ohm Through Hole Resistors :

130개 제품을 찾았습니다.
Find a huge range of 120ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Neohm, Multicomp Pro, Yageo & TT Electronics / Welwyn

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
9341218

RoHS

Each
10+₩84
100+₩49
500+₩39
1000+₩33
2500+₩29
가격 더 알아보기
120ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9339884

RoHS

Each
1+₩88
50+₩50
100+₩39
250+₩35
500+₩32
가격 더 알아보기
120ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
2329477

RoHS

Each
10+₩76
100+₩50
500+₩38
2500+₩34
5000+₩33
가격 더 알아보기
120ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
9339116

RoHS

Each
10+₩56
100+₩32
500+₩26
1000+₩22
2500+₩19
가격 더 알아보기
120ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
9464239

RoHS

Each
10+₩208
100+₩137
500+₩106
1000+₩96
2500+₩95
가격 더 알아보기
120ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9504516

RoHS

Each
1+₩4,782
10+₩3,841
50+₩2,900
100+₩2,418
200+₩1,956
가격 더 알아보기
120ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
9342516

RoHS

Each
5+₩72
50+₩41
250+₩33
500+₩28
1000+₩24
가격 더 알아보기
120ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
9338438

RoHS

Each
5+₩91
50+₩52
250+₩42
500+₩35
1000+₩30
가격 더 알아보기
120ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1612518

RoHS

Each
10+₩228
100+₩151
500+₩118
1000+₩105
2500+₩95
가격 더 알아보기
120ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
1903750

RoHS

Each
1+₩291
50+₩164
100+₩129
250+₩114
500+₩104
가격 더 알아보기
120ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
2330004

RoHS

Each
10+₩54
100+₩46
500+₩41
2500+₩38
6000+₩35
가격 더 알아보기
120ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
2614377

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩981
50+₩411
100+₩347
250+₩320
500+₩292
가격 더 알아보기
120ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3547123

RoHS

Each
1+₩580
50+₩427
100+₩404
250+₩400
500+₩357
가격 더 알아보기
120ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1751841

RoHS

Each
1+₩2,610
5+₩2,168
10+₩1,725
20+₩1,605
40+₩1,485
가격 더 알아보기
120ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
9505911

RoHS

Each
1+₩1,428
50+₩678
100+₩536
250+₩382
500+₩354
가격 더 알아보기
120ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
2329723

RoHS

Each
10+₩114
100+₩74
500+₩56
2500+₩51
6000+₩50
가격 더 알아보기
120ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
2614357

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩981
50+₩485
100+₩434
250+₩379
500+₩344
가격 더 알아보기
120ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
2614503

RoHS

Each
1+₩401
50+₩190
100+₩169
250+₩146
500+₩131
가격 더 알아보기
120ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
9503633

RoHS

Each
1+₩2,679
50+₩1,329
100+₩779
250+₩776
500+₩772
가격 더 알아보기
120ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
2329862

RoHS

Each
10+₩49
100+₩42
500+₩36
2500+₩35
6000+₩29
가격 더 알아보기
120ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
2332197

RoHS

Each
1+₩12,455
5+₩10,522
10+₩8,589
25+₩7,540
50+₩6,891
가격 더 알아보기
120ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
9497382

RoHS

Each
5+₩1,369
50+₩543
250+₩457
500+₩402
1000+₩284
가격 더 알아보기
120ohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
1565274

RoHS

Each
10+₩187
100+₩74
500+₩47
1000+₩42
2500+₩38
가격 더 알아보기
120ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
2329562

RoHS

Each
10+₩332
100+₩221
500+₩162
2500+₩136
5000+₩123
가격 더 알아보기
120ohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
2401729

RoHS

Each
10+₩75
100+₩43
500+₩34
1000+₩29
2500+₩25
가격 더 알아보기
120ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
130개 품목 1-25개
6 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account