0
0 개 품목₩0

150ohm Through Hole Resistors :

161개 제품을 찾았습니다.
Find a huge range of 150ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Neohm, Vishay, TT Electronics / Welwyn & TE Connectivity - Cgs

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
2329618

RoHS

Each
10+₩89
100+₩58
500+₩44
2500+₩39
6000+₩38
가격 더 알아보기
150ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
9341315

RoHS

Each
10+₩83
100+₩48
500+₩38
1000+₩32
2500+₩28
가격 더 알아보기
150ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9339175

RoHS

Each
10+₩58
100+₩34
500+₩27
1000+₩23
2500+₩19
가격 더 알아보기
150ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1099871

RoHS

Each
10+₩574
100+₩248
500+₩178
1000+₩162
2500+₩150
가격 더 알아보기
150ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
9464638

RoHS

Each
10+₩220
100+₩146
500+₩113
1000+₩100
2500+₩90
가격 더 알아보기
150ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9503650

RoHS

Each
1+₩4,042
50+₩2,147
100+₩2,128
250+₩2,057
500+₩1,985
가격 더 알아보기
150ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9339981

RoHS

Each
1+₩94
50+₩53
100+₩42
250+₩37
500+₩34
가격 더 알아보기
150ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
1738678

RoHS

Each
1+₩577
50+₩280
100+₩247
250+₩216
500+₩185
가격 더 알아보기
150ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
2330020

RoHS

Each
10+₩60
100+₩49
500+₩44
2500+₩42
6000+₩40
가격 더 알아보기
150ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
2329872

RoHS

Each
10+₩59
100+₩51
500+₩43
2500+₩38
6000+₩35
가격 더 알아보기
150ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
3596911

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,554
5+₩1,133
10+₩929
20+₩855
40+₩787
가격 더 알아보기
150ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
1357905

RoHS

Each
1+₩230
50+₩129
100+₩102
250+₩90
500+₩82
가격 더 알아보기
150ohm
MOR Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-
-55°C
155°C
-
1903933

RoHS

Each
1+₩542
10+₩305
50+₩241
100+₩213
200+₩192
가격 더 알아보기
150ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
3546926

RoHS

Each
10+₩233
100+₩153
500+₩119
1000+₩108
2500+₩106
가격 더 알아보기
150ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
1735096

RoHS

Each (Cut from Ammo Pack)
1+₩1,498
10+₩972
50+₩742
100+₩664
200+₩604
가격 더 알아보기
150ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
2329435

RoHS

Each
10+₩241
100+₩161
500+₩122
2500+₩96
5000+₩87
가격 더 알아보기
150ohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
2401731

RoHS

Each
10+₩78
100+₩45
500+₩36
1000+₩30
2500+₩26
가격 더 알아보기
150ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
1174334

RoHS

Each
1+₩2,607
5+₩2,168
10+₩1,728
20+₩1,529
40+₩1,329
가격 더 알아보기
150ohm
SBC Series
4W
± 5%
Axial Leaded
24.5V
Wirewound
± 200ppm/°C
High Power
-
20mm
8mm
-55°C
350°C
-
2118070

RoHS

Each
10+₩713
100+₩486
500+₩385
1000+₩304
2500+₩299
가격 더 알아보기
150ohm
EP Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
1219228

RoHS

Each
5+₩1,227
50+₩577
250+₩324
500+₩308
1000+₩291
가격 더 알아보기
150ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
2101727

RoHS

Each
1+₩5,716
3+₩5,107
5+₩4,498
10+₩3,888
20+₩3,881
가격 더 알아보기
150ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
1735145

RoHS

Each
1+₩1,915
10+₩1,253
50+₩963
100+₩867
200+₩815
가격 더 알아보기
150ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
1112051

RoHS

Each
1+₩27,576
3+₩20,336
5+₩16,690
10+₩15,372
20+₩14,075
가격 더 알아보기
150ohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-
-55°C
350°C
-
1357855

RoHS

Each
10+₩114
100+₩66
500+₩52
1000+₩44
2500+₩38
가격 더 알아보기
150ohm
MOR Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
High Stability
2.5mm
7.5mm
-
-55°C
155°C
-
1357929

RoHS

Each
1+₩1,296
50+₩1,089
100+₩937
250+₩850
500+₩745
150ohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-
-55°C
155°C
AEC-Q200
161개 품목 1-25개
7 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account