0
0 개 품목₩0

160ohm Through Hole Resistors :

17개 제품을 찾았습니다.
Find a huge range of 160ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay & TT Electronics / Welwyn

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
9341374

RoHS

Each
10+₩50
100+₩39
500+₩35
1000+₩32
2500+₩28
가격 더 알아보기
160ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
3229779

RoHS

Each
10+₩138
100+₩92
500+₩71
2500+₩64
7500+₩52
가격 더 알아보기
160ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
3230183

RoHS

Each
1+₩2,067
50+₩2,010
100+₩1,934
250+₩1,329
1000+₩1,147
160ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3230085

RoHS

Each
1+₩3,877
50+₩1,947
100+₩1,752
250+₩1,680
500+₩1,608
가격 더 알아보기
160ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
3650053

RoHS

Each
1+₩39
100+₩31
500+₩28
1000+₩25
2500+₩22
가격 더 알아보기
160ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
2401732

RoHS

Each
10+₩49
100+₩39
500+₩35
1000+₩31
2500+₩27
가격 더 알아보기
160ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
9342672

RoHS

Each
5+₩46
50+₩36
250+₩33
500+₩29
1000+₩26
가격 더 알아보기
160ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
2330024

RoHS

Each
10+₩256
100+₩100
500+₩66
2500+₩57
6000+₩45
가격 더 알아보기
160ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
9340041

RoHS

Each
1+₩61
50+₩50
100+₩44
250+₩39
500+₩35
가격 더 알아보기
160ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
9464751

RoHS

Each
10+₩216
100+₩143
500+₩112
1000+₩100
2500+₩80
가격 더 알아보기
160ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1099872

RoHS

Each
10+₩361
100+₩232
500+₩170
1000+₩134
2500+₩117
가격 더 알아보기
160ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
3643010

RoHS

Each
10+₩43
100+₩34
500+₩31
1000+₩27
2500+₩24
가격 더 알아보기
160ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
4733805

RoHS

Each
1+₩1,104
10+₩706
50+₩550
100+₩378
200+₩336
가격 더 알아보기
160ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-55°C
155°C
-
4733687

RoHS

Each
5+₩663
50+₩388
250+₩182
500+₩156
1000+₩143
가격 더 알아보기
160ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-55°C
155°C
-
4733746

RoHS

Each
1+₩930
50+₩543
100+₩300
250+₩253
500+₩217
가격 더 알아보기
160ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-55°C
155°C
-
4733864

RoHS

Each
5+₩1,314
50+₩1,150
250+₩953
500+₩854
1000+₩789
가격 더 알아보기
160ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-55°C
155°C
-
3229986

RoHS

Each
1+₩2,817
50+₩2,464
100+₩2,042
250+₩1,831
500+₩1,690
가격 더 알아보기
160ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account