0
0 개 품목₩0

2.2ohm Through Hole Resistors :

106개 제품을 찾았습니다.
Find a huge range of 2.2ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, Multicomp Pro, TE Connectivity - Neohm & TE Connectivity - Cgs

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1735030

RoHS

Each
1+₩1,482
50+₩734
100+₩660
250+₩578
500+₩526
가격 더 알아보기
2.2ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.3mm
11mm
-
-55°C
250°C
-
3399725

RoHS

Each
1+₩2,981
5+₩2,484
10+₩1,987
20+₩1,764
40+₩1,541
가격 더 알아보기
2.2ohm
SBC Series
7W
± 10%
Axial Leaded
3.9V
Wirewound
± 400ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
9341579

RoHS

Each
10+₩97
100+₩55
500+₩44
1000+₩38
2500+₩35
가격 더 알아보기
2.2ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1900139

RoHS

Each
10+₩306
100+₩204
500+₩159
2500+₩156
6000+₩153
가격 더 알아보기
2.2ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
9340246

RoHS

Each
1+₩156
50+₩88
100+₩69
250+₩61
500+₩56
가격 더 알아보기
2.2ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
2401695

RoHS

Each
10+₩100
100+₩57
500+₩45
1000+₩38
2500+₩33
가격 더 알아보기
2.2ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9466959

RoHS

Each
10+₩116
100+₩78
500+₩57
1000+₩52
2500+₩48
가격 더 알아보기
2.2ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2330095

RoHS

Each
10+₩73
100+₩61
500+₩54
2500+₩50
6000+₩49
가격 더 알아보기
2.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1903768

RoHS

Each
1+₩204
50+₩115
100+₩90
250+₩80
500+₩72
가격 더 알아보기
2.2ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
1900124

RoHS

Each
10+₩245
100+₩215
500+₩178
2500+₩160
5000+₩145
가격 더 알아보기
2.2ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
1735126

RoHS

Each
1+₩2,823
10+₩1,835
50+₩1,418
100+₩1,114
200+₩985
가격 더 알아보기
2.2ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
1903907

RoHS

Each
1+₩506
10+₩284
50+₩224
100+₩198
200+₩180
가격 더 알아보기
2.2ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
9504834

RoHS

Each
1+₩6,013
10+₩4,631
50+₩3,248
100+₩2,899
200+₩2,391
가격 더 알아보기
2.2ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
2251031

RoHS

Each
5+₩1,325
50+₩636
250+₩408
500+₩373
1000+₩306
가격 더 알아보기
2.2ohm
WHS Series
2W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
3.6mm
9mm
-
-55°C
155°C
-
1735076

RoHS

Each
1+₩1,469
10+₩961
50+₩735
100+₩660
200+₩620
가격 더 알아보기
2.2ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
1903865

RoHS

Each
1+₩314
50+₩177
100+₩139
250+₩123
500+₩112
가격 더 알아보기
2.2ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
9567143

RoHS

Each
1+₩7,054
3+₩6,479
5+₩5,903
10+₩5,327
20+₩5,011
가격 더 알아보기
2.2ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
1700202

RoHS

Each
5+₩49
50+₩28
250+₩22
500+₩19
1000+₩16
가격 더 알아보기
2.2ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
± 350ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1751817

RoHS

Each
5+₩2,477
50+₩1,261
250+₩1,006
500+₩923
1000+₩905
가격 더 알아보기
2.2ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
9342877

RoHS

Each
5+₩108
50+₩61
250+₩48
500+₩43
1000+₩39
가격 더 알아보기
2.2ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9338632

RoHS

Each
5+₩93
50+₩53
250+₩43
500+₩36
1000+₩31
가격 더 알아보기
2.2ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
2614509

RoHS

Each
1+₩419
50+₩199
100+₩178
250+₩150
500+₩129
가격 더 알아보기
2.2ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
9337830

RoHS

Each
1+₩185
50+₩104
100+₩82
250+₩73
500+₩66
가격 더 알아보기
2.2ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1565375

RoHS

Each
10+₩533
100+₩317
500+₩247
1000+₩217
2500+₩195
가격 더 알아보기
2.2ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
1565455

RoHS

Each
5+₩815
50+₩485
250+₩378
500+₩331
1000+₩298
가격 더 알아보기
2.2ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
106개 품목 1-25개
5 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account