0
0 개 품목₩0

4.7ohm Through Hole Resistors :

136개 제품을 찾았습니다.
Find a huge range of 4.7ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1565476

RoHS

Each
5+₩951
50+₩472
250+₩280
500+₩252
1000+₩237
가격 더 알아보기
4.7ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
9504095

RoHS

Each
1+₩2,779
50+₩1,386
100+₩1,094
250+₩937
500+₩857
가격 더 알아보기
4.7ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
2401698

RoHS

Each
10+₩99
100+₩57
500+₩45
1000+₩38
2500+₩33
가격 더 알아보기
4.7ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9505709

RoHS

Each
1+₩10,941
3+₩9,476
5+₩8,011
10+₩6,546
20+₩5,955
가격 더 알아보기
4.7ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
-
1903911

RoHS

Each
1+₩506
10+₩284
50+₩224
100+₩198
200+₩180
가격 더 알아보기
4.7ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
9341994

RoHS

Each
10+₩100
100+₩56
500+₩44
1000+₩39
2500+₩36
가격 더 알아보기
4.7ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9337954

RoHS

Each
1+₩176
50+₩99
100+₩78
250+₩69
500+₩63
가격 더 알아보기
4.7ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
2251069

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩2,506
10+₩1,599
50+₩1,358
200+₩1,348
400+₩1,210
가격 더 알아보기
4.7ohm
WHS Series
5W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
7mm
16.5mm
-
-55°C
155°C
-
2329802

RoHS

Each
10+₩343
100+₩146
500+₩100
2500+₩58
6000+₩41
가격 더 알아보기
4.7ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
2396001

RoHS

Each
1+₩21,414
5+₩17,349
10+₩13,284
20+₩11,247
40+₩9,780
가격 더 알아보기
4.7ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
2330171

RoHS

Each
10+₩73
100+₩61
500+₩54
2500+₩50
6000+₩49
가격 더 알아보기
4.7ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1903771

RoHS

Each
1+₩187
50+₩105
100+₩83
250+₩73
500+₩66
가격 더 알아보기
4.7ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
1900129

RoHS

Each
10+₩268
100+₩234
500+₩194
2500+₩174
5000+₩157
가격 더 알아보기
4.7ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
1219260

RoHS

Each
1+₩2,469
50+₩1,159
100+₩867
250+₩776
500+₩726
가격 더 알아보기
4.7ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
9339574

RoHS

Each
10+₩57
100+₩33
500+₩26
1000+₩22
2500+₩19
가격 더 알아보기
4.7ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9505504

RoHS

Each
1+₩6,738
3+₩5,817
5+₩4,895
10+₩3,973
20+₩3,779
가격 더 알아보기
4.7ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-
-55°C
350°C
-
1219208

RoHS

Each
5+₩1,124
50+₩556
250+₩279
500+₩263
1000+₩241
가격 더 알아보기
4.7ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
1687940

RoHS

Each
5+₩1,307
50+₩777
250+₩605
500+₩531
1000+₩477
가격 더 알아보기
4.7ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
9468803

RoHS

Each
10+₩238
100+₩159
500+₩121
1000+₩109
2500+₩102
가격 더 알아보기
4.7ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1140200

RoHS

Each
1+₩21,318
3+₩19,112
5+₩16,905
10+₩14,698
20+₩13,475
가격 더 알아보기
4.7ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
1099832

RoHS

Each
10+₩587
100+₩277
500+₩217
1000+₩194
2500+₩175
가격 더 알아보기
4.7ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1174461

RoHS

Each
1+₩3,794
50+₩3,320
100+₩2,750
250+₩2,232
500+₩2,103
가격 더 알아보기
4.7ohm
SBC Series
17W
± 10%
Axial Leaded
8.9V
Wirewound
± 400ppm/°C
High Power
-
75mm
9mm
-55°C
350°C
-
1735078

RoHS

Each
1+₩1,556
10+₩930
50+₩780
100+₩668
200+₩598
가격 더 알아보기
4.7ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
-
1174417

RoHS

Each
1+₩2,624
50+₩2,295
100+₩1,903
250+₩1,706
500+₩1,574
가격 더 알아보기
4.7ohm
SBC Series
11W
± 10%
Axial Leaded
-
Wirewound
± 400ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
-
2329536

RoHS

Each
10+₩44
100+₩39
500+₩33
2500+₩29
5000+₩27
가격 더 알아보기
4.7ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
± 350ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
136개 품목 1-25개
6 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account