0
0 개 품목₩0

510ohm Through Hole Resistors :

35개 제품을 찾았습니다.
Find a huge range of 510ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay, Yageo & TT Electronics / Welwyn

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
9342001

RoHS

Each
10+₩83
100+₩48
500+₩38
1000+₩32
2500+₩28
가격 더 알아보기
510ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
9505024

RoHS

Each
1+₩4,262
10+₩2,678
50+₩2,103
100+₩2,016
200+₩1,995
가격 더 알아보기
510ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
-
2329804

RoHS

Each
10+₩119
100+₩79
500+₩60
2500+₩47
6000+₩37
가격 더 알아보기
510ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
1099884

RoHS

Each
10+₩526
100+₩313
500+₩244
1000+₩214
2500+₩192
가격 더 알아보기
510ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
9468838

RoHS

Each
10+₩217
100+₩153
500+₩118
1000+₩107
2500+₩97
가격 더 알아보기
510ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2329949

RoHS

Each
10+₩51
100+₩45
500+₩38
2500+₩34
6000+₩31
가격 더 알아보기
510ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
2401746

RoHS

Each
10+₩79
100+₩45
500+₩36
1000+₩30
2500+₩26
가격 더 알아보기
510ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
3975223

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩220
100+₩161
500+₩119
1000+₩108
2500+₩94
가격 더 알아보기
510ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
9504125

RoHS

Each
1+₩3,179
50+₩1,889
100+₩1,471
250+₩1,291
500+₩1,160
가격 더 알아보기
510ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
9343300

RoHS

Each
5+₩80
50+₩46
250+₩37
500+₩31
1000+₩27
가격 더 알아보기
510ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
2330173

RoHS

Each
10+₩60
100+₩49
500+₩43
2500+₩41
6000+₩40
가격 더 알아보기
510ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
9340670

RoHS

Each
1+₩88
50+₩50
100+₩39
250+₩35
500+₩32
가격 더 알아보기
510ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
3229899

RoHS

Each
10+₩867
100+₩590
500+₩441
1000+₩377
2000+₩370
가격 더 알아보기
510ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
3229999

RoHS

Each
1+₩3,815
50+₩1,915
100+₩1,728
250+₩1,657
500+₩1,585
가격 더 알아보기
510ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
3235410

RoHS

Each
1+₩2,060
10+₩1,358
50+₩1,046
100+₩942
200+₩850
가격 더 알아보기
510ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
3229792

RoHS

Each
10+₩174
100+₩115
500+₩89
2500+₩77
7500+₩63
가격 더 알아보기
510ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
3230196

RoHS

Each
1+₩2,881
50+₩2,521
100+₩2,088
250+₩1,873
1000+₩1,728
가격 더 알아보기
510ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3230099

RoHS

Each
1+₩2,624
50+₩2,295
100+₩1,903
250+₩1,706
500+₩1,574
가격 더 알아보기
510ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
3650067

RoHS

Each
10+₩69
100+₩39
500+₩31
1000+₩26
2500+₩23
가격 더 알아보기
510ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
3546884

RoHS

Each
1+₩1,023
50+₩506
100+₩453
250+₩395
500+₩360
가격 더 알아보기
510ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3541778

RoHS

Each
10+₩221
100+₩147
500+₩114
1000+₩101
2000+₩92
가격 더 알아보기
510ohm
MOS Series
1W
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
-
3496937

RoHS

Each
10+₩62
100+₩40
500+₩31
1000+₩27
2500+₩24
가격 더 알아보기
510ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3643023

RoHS

Each
10+₩71
100+₩41
500+₩32
1000+₩28
2500+₩24
가격 더 알아보기
510ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
3540680

RoHS

Each
10+₩126
100+₩83
500+₩65
1000+₩55
2500+₩51
가격 더 알아보기
510ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
4063894

RoHS

Each
1+₩145
10+₩53
100+₩35
500+₩27
1000+₩21
가격 더 알아보기
510ohm
CFR Series
250mW
-
-
250V
Carbon Film
-
-
2.4mm
-
-
-
AEC-Q200
35개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account