0
0 개 품목₩0

7.5ohm Through Hole Resistors :

19개 제품을 찾았습니다.
Find a huge range of 7.5ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay, Bourns & TT Electronics / Welwyn

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
3650210

RoHS

Each
10+₩104
100+₩59
500+₩47
1000+₩37
7.5ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
3642974

RoHS

Each
10+₩97
100+₩56
500+₩44
1000+₩35
2500+₩30
7.5ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
2330224

RoHS

Each
10+₩124
100+₩80
500+₩63
2500+₩55
6000+₩50
가격 더 알아보기
7.5ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9470166

RoHS

Each
10+₩238
100+₩159
500+₩121
1000+₩109
2500+₩98
가격 더 알아보기
7.5ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1973196

RoHS

Each
1+₩213
50+₩119
100+₩94
250+₩83
500+₩76
가격 더 알아보기
7.5ohm
MCPMR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 350ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
2328265

RoHS

Each
1+₩8,436
3+₩7,289
5+₩6,142
10+₩4,995
20+₩4,571
가격 더 알아보기
7.5ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
1099836

RoHS

Each
10+₩445
100+₩265
500+₩206
1000+₩181
2500+₩163
가격 더 알아보기
7.5ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3229743

RoHS

Each
10+₩179
100+₩119
500+₩91
2500+₩80
7500+₩66
가격 더 알아보기
7.5ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3547064

RoHS

Each
10+₩240
100+₩160
500+₩122
1000+₩101
2500+₩95
가격 더 알아보기
7.5ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
4733774

RoHS

Each
5+₩1,008
50+₩502
250+₩294
500+₩268
1000+₩243
가격 더 알아보기
7.5ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
4715815

RoHS

Each
1+₩705
10+₩397
50+₩313
100+₩277
200+₩251
가격 더 알아보기
7.5ohm
-
5W
± 5%
Radial Leaded
500V
Wirewound
± 400ppm/°C
High Power
-
25mm
13mm
-55°C
155°C
-
4733656

RoHS

Each
1+₩605
50+₩355
100+₩201
250+₩167
500+₩143
가격 더 알아보기
7.5ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
4733833

RoHS

Each
1+₩1,948
50+₩1,257
100+₩991
250+₩861
500+₩785
가격 더 알아보기
7.5ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
4733715

RoHS

Each
1+₩850
50+₩496
100+₩275
250+₩231
500+₩198
가격 더 알아보기
7.5ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
4733892

RoHS

Each
1+₩2,708
50+₩1,434
100+₩1,133
250+₩969
500+₩888
가격 더 알아보기
7.5ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
2101745

RoHS

Each
1+₩7,213
3+₩6,230
5+₩5,246
10+₩4,262
20+₩4,061
가격 더 알아보기
7.5ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
3597063

RoHS

Each
1+₩14,064
3+₩12,495
5+₩10,926
10+₩9,357
20+₩9,170
가격 더 알아보기
7.5ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
3229850

RoHS

Each
10+₩564
100+₩452
500+₩399
1000+₩363
2000+₩327
7.5ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
1462274

RoHS

Each
1+₩15,360
2+₩12,695
3+₩10,675
5+₩9,677
10+₩9,014
가격 더 알아보기
7.5ohm
TN Series
15W
± 1%
TO-220
-
Thin Film
± 50ppm/°C
High Power
-
10mm
4.6mm
-
-
-
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account