0
0 개 품목₩0

Through Hole Resistors :

166개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1612007

RoHS

Each
1+₩18,742
2+₩17,922
3+₩17,102
5+₩16,282
10+₩15,461
가격 더 알아보기
50ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
4736348

RoHS

Each
1+₩7,548
3+₩7,118
5+₩6,928
1ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 300ppm/°C
High Stability
16mm
4.8mm
-55°C
175°C
-
3350998

RoHS

Each
1+₩30,128
10+₩26,372
50+₩26,357
100+₩25,791
200+₩25,225
가격 더 알아보기
6.8kohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
-
2530808

RoHS

Each
1+₩19,678
3+₩17,586
5+₩15,494
10+₩13,402
20+₩12,474
가격 더 알아보기
10kohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
-
9567321

RoHS

Each
1+₩9,920
3+₩9,702
5+₩9,484
10+₩9,266
20+₩8,916
가격 더 알아보기
15ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2888782

RoHS

Each
1+₩19,995
3+₩17,759
5+₩15,523
10+₩13,287
20+₩13,022
가격 더 알아보기
0.1ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2830315

RoHS

Each
1+₩9,286
3+₩8,365
5+₩8,008
10+₩7,143
20+₩6,824
가격 더 알아보기
100ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830317

RoHS

Each
1+₩10,489
3+₩9,512
10kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830307

RoHS

Each
1+₩18,234
5+₩14,305
10+₩12,726
25+₩11,523
50+₩10,903
가격 더 알아보기
18ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
3351017

RoHS

Each
1+₩37,959
10+₩37,200
50+₩36,441
100+₩35,682
200+₩34,923
가격 더 알아보기
22ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
-
2830305

RoHS

Each
1+₩10,188
3+₩9,230
5+₩8,835
10+₩8,440
20+₩7,839
가격 더 알아보기
10kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
3350969

RoHS

Each
1+₩31,207
10+₩27,451
50+₩27,436
100+₩26,899
200+₩26,362
가격 더 알아보기
0.33ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
15.75mm
4.95mm
-65°C
175°C
-
1612008

RoHS

Each
1+₩18,915
2+₩18,088
3+₩17,260
5+₩16,432
10+₩15,604
가격 더 알아보기
100ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
9567330

RoHS

Each
1+₩9,501
3+₩8,796
5+₩8,091
10+₩7,385
20+₩7,105
가격 더 알아보기
100ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
9567291

RoHS

Each
1+₩9,703
3+₩8,993
5+₩8,283
10+₩7,572
20+₩7,285
가격 더 알아보기
1ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
9567305

RoHS

Each
1+₩9,257
3+₩8,566
5+₩7,875
10+₩7,183
20+₩6,910
가격 더 알아보기
4.7ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
9567348

RoHS

Each
1+₩8,940
3+₩8,268
5+₩7,596
10+₩6,924
20+₩6,786
가격 더 알아보기
1ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2144974

RoHS

Each
1+₩12,322
3+₩11,488
5+₩10,653
10+₩9,818
20+₩9,480
가격 더 알아보기
20ohm
LTO 100 Series
100W
± 1%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2467163

RoHS

Each
1+₩70,858
3+₩42,110
5+₩32,787
10+₩28,775
20+₩25,858
가격 더 알아보기
4.7ohm
WMHP Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
-
2467164

RoHS

Each
1+₩25,767
3+₩23,315
5+₩20,863
10+₩18,411
20+₩18,043
가격 더 알아보기
100ohm
WMHP Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
-
2830326

RoHS

Each
1+₩16,692
5+₩13,083
10+₩11,655
25+₩10,546
50+₩9,982
가격 더 알아보기
6.8kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830318

RoHS

Each
1+₩13,854
5+₩10,865
10+₩9,662
25+₩8,046
50+₩7,632
150ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2888792

RoHS

Each
1+₩16,655
3+₩14,794
5+₩12,933
10+₩11,071
20+₩10,850
가격 더 알아보기
470ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2830309

RoHS

Each
1+₩16,692
5+₩13,083
10+₩11,655
25+₩10,546
50+₩9,982
가격 더 알아보기
33ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2888786

RoHS

Each
1+₩16,655
3+₩14,794
5+₩12,933
10+₩11,071
20+₩10,850
가격 더 알아보기
4.7ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
166개 품목 1-25개
7 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account