0
0 개 품목₩0

Through Hole Resistors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
3540614

RoHS

Each
10+₩126
100+₩83
500+₩65
1000+₩55
2500+₩51
가격 더 알아보기
1Mohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540744

RoHS

Each
10+₩62
100+₩40
500+₩31
1000+₩28
2500+₩27
가격 더 알아보기
120kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
3540693

RoHS

Each
10+₩126
100+₩83
500+₩65
1000+₩55
2500+₩51
가격 더 알아보기
680kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540785

RoHS

Each
10+₩62
100+₩40
500+₩31
1000+₩28
2500+₩27
가격 더 알아보기
330kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
3540678

RoHS

Each
10+₩63
100+₩60
500+₩57
1000+₩53
2500+₩50
가격 더 알아보기
470kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540701

RoHS

Each
10+₩126
100+₩83
500+₩65
1000+₩55
2500+₩51
가격 더 알아보기
820kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account