0
0 개 품목₩0

Through Hole Resistors :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
3540635

RoHS

Each
10+₩138
100+₩91
500+₩70
1000+₩60
2500+₩53
가격 더 알아보기
180kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540641

RoHS

Each
10+₩138
100+₩91
500+₩70
1000+₩60
2500+₩53
가격 더 알아보기
200kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540620

RoHS

Each
10+₩64
100+₩61
500+₩58
1000+₩55
2500+₩52
가격 더 알아보기
120kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540542

RoHS

Each
10+₩78
100+₩51
500+₩49
1000+₩47
2000+₩45
가격 더 알아보기
1Mohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540664

RoHS

Each
10+₩138
100+₩91
500+₩70
1000+₩60
2500+₩53
가격 더 알아보기
330kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540822

RoHS

Each
10+₩67
100+₩43
500+₩34
1000+₩31
2500+₩29
가격 더 알아보기
68kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
3540629

RoHS

Each
10+₩138
100+₩91
500+₩70
1000+₩60
2500+₩53
가격 더 알아보기
150kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540655

RoHS

Each
10+₩56
100+₩55
500+₩53
1000+₩51
2500+₩49
가격 더 알아보기
270kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540577

RoHS

Each
10+₩78
100+₩51
500+₩49
1000+₩47
2000+₩45
가격 더 알아보기
470kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540659

RoHS

Each
10+₩64
100+₩61
500+₩58
1000+₩55
2500+₩52
가격 더 알아보기
300kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
4136741

RoHS

TE CONNECTIVITY - NEOHM
Each
1+₩144
10+₩67
25+₩50
100+₩44
500+₩35
가격 더 알아보기
-
CFR Series
250mW
-
-
200V
Carbon Film
0ppm/°C to -700ppm/°C
-
-
3.5mm
-55°C
-
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account