0
0 개 품목₩0

Through Hole Resistors :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
1779304

RoHS

Each
1+₩899
50+₩442
100+₩395
250+₩343
500+₩309
가격 더 알아보기
0.1ohm
PNP V Series
3W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
5.5mm
13mm
-40°C
200°C
1779329

RoHS

Each
1+₩1,309
10+₩855
25+₩650
50+₩616
100+₩581
가격 더 알아보기
100ohm
PNP V Series
5W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
7.5mm
17mm
-40°C
200°C
1779332

RoHS

Each
1+₩2,528
50+₩1,337
100+₩1,057
250+₩904
500+₩829
가격 더 알아보기
1kohm
PNP V Series
5W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
7.5mm
17mm
-40°C
200°C
1779305

RoHS

Each
1+₩1,301
50+₩692
100+₩521
250+₩443
500+₩388
가격 더 알아보기
0.22ohm
PNP V Series
3W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
5.5mm
13mm
-40°C
200°C
1779293

RoHS

Each
10+₩272
100+₩244
500+₩230
1000+₩214
2500+₩199
가격 더 알아보기
0.47ohm
PNP V Series
1W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-40°C
200°C
1779290

RoHS

Each
10+₩908
100+₩524
500+₩431
1000+₩338
2500+₩245
가격 더 알아보기
0.1ohm
PNP V Series
1W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-40°C
200°C
1779299

RoHS

Each
10+₩171
100+₩154
500+₩144
1000+₩139
47ohm
PNP V Series
1W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-40°C
200°C
1779294

RoHS

Each
1+₩632
50+₩306
100+₩273
250+₩237
500+₩214
가격 더 알아보기
1kohm
PNP V Series
1W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-40°C
200°C
1779323

RoHS

Each
1+₩1,384
10+₩905
25+₩688
50+₩651
100+₩614
가격 더 알아보기
1kohm
PNP V Series
5W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
7.5mm
17mm
-40°C
200°C
1779292

RoHS

Each
10+₩716
100+₩317
500+₩239
1000+₩222
2500+₩191
가격 더 알아보기
0.22ohm
PNP V Series
1W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-40°C
200°C
1779325

RoHS

Each
1+₩1,640
50+₩743
100+₩602
250+₩554
500+₩482
가격 더 알아보기
4.7ohm
PNP V Series
5W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
7.5mm
17mm
-40°C
200°C
1779324

RoHS

Each
1+₩602
50+₩541
100+₩509
250+₩474
500+₩441
가격 더 알아보기
2.2ohm
PNP V Series
5W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
7.5mm
17mm
-40°C
200°C
1779330

RoHS

Each
1+₩1,428
10+₩933
25+₩713
50+₩677
100+₩640
가격 더 알아보기
220ohm
PNP V Series
5W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
7.5mm
17mm
-40°C
200°C
1779339

RoHS

Each
1+₩2,899
10+₩1,543
100+₩1,161
500+₩987
1000+₩864
가격 더 알아보기
4.7ohm
PNP V Series
7W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
7.5mm
25mm
-40°C
200°C
1779344

RoHS

Each
5+₩713
50+₩630
100+₩610
500+₩567
1000+₩520
220ohm
PNP V Series
7W
± 5%
Axial Leaded
Wirewound
0ppm/°C to +600ppm/°C
High Power
7.5mm
25mm
-40°C
200°C
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account