0
0 개 품목₩0

Through Hole Resistors :

27개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
9621989

RoHS

Each
1+₩45,588
100ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622136

RoHS

Each
1+₩30,465
3+₩24,494
5+₩20,475
10+₩17,612
20+₩15,716
가격 더 알아보기
50ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-55°C
125°C
9622004

RoHS

Each
1+₩39,690
250ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622101

RoHS

Each
1+₩10,996
3+₩9,820
5+₩9,100
10+₩8,569
20+₩8,171
가격 더 알아보기
50ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622020

RoHS

Each
1+₩32,819
1kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9621962

RoHS

Each
1+₩45,588
20ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622128

RoHS

Each
1+₩12,493
3+₩11,697
5+₩11,053
10+₩10,636
20+₩10,238
가격 더 알아보기
10ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-55°C
125°C
9622047

RoHS

Each
1+₩32,819
5kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622055

RoHS

Each
1+₩32,819
10ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622110

RoHS

Each
1+₩25,252
3+₩20,285
5+₩16,967
10+₩14,598
20+₩13,024
가격 더 알아보기
100ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9621946

RoHS

Each
1+₩10,072
3+₩9,077
5+₩8,056
10+₩7,313
20+₩7,083
350ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-55°C
125°C
9622160

RoHS

Each
1+₩30,465
3+₩24,494
5+₩20,475
10+₩17,612
20+₩15,716
가격 더 알아보기
1kohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-55°C
125°C
9622098

RoHS

Each
1+₩23,811
3+₩19,148
5+₩16,020
10+₩13,764
20+₩12,304
가격 더 알아보기
40kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9621954

RoHS

Each
1+₩45,588
10ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9621997

RoHS

Each
1+₩45,588
120ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622152

RoHS

Each
1+₩27,584
3+₩22,162
5+₩18,541
10+₩15,944
20+₩14,238
가격 더 알아보기
250ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-55°C
125°C
9622012

RoHS

Each
1+₩32,819
500ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622144

RoHS

Each
1+₩13,157
3+₩11,944
5+₩11,091
10+₩10,351
20+₩9,726
가격 더 알아보기
100ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-55°C
125°C
9621970

RoHS

Each
1+₩45,588
50ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622071

RoHS

Each
1+₩22,484
3+₩18,067
5+₩15,110
10+₩13,005
20+₩11,602
가격 더 알아보기
350ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622080

RoHS

Each
1+₩25,252
3+₩20,285
5+₩16,967
10+₩14,598
20+₩13,024
가격 더 알아보기
20ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622179

RoHS

Each
1+₩23,584
3+₩18,977
5+₩15,868
10+₩13,650
20+₩12,171
가격 더 알아보기
5kohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-55°C
125°C
9622039

RoHS

Each
1+₩32,819
2kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9622063

RoHS

Each
1+₩19,980
5+₩9,990
10+₩8,325
20+₩7,136
40+₩6,253
가격 더 알아보기
200ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
9621938

RoHS

Each
1+₩26,693
3+₩21,460
5+₩17,953
10+₩15,432
20+₩13,783
가격 더 알아보기
120ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-55°C
125°C
27개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account