"ten 60wir"의 검색 결과24
모든 필터
모두 펼치기
제조업체
(24)
Power Supply Applications
(24)
DC / DC Converter Type
(24)
Input Ratio
(24)
Output Power Max
(24)
No. of Outputs
(15)
(9)
Output Voltage - Output 1
(3)
(6)
(6)
(6)
(3)
Output Current - Output 1
(6)
(3)
(6)
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
(3)
Output Current - Output 2
(3)
(3)
(3)
Isolation Voltage
(24)
포장
(24)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩188,358 5+₩187,532 10+₩184,484 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | - | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩175,365 5+₩173,170 10+₩170,974 50+₩165,911 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩181,302 5+₩180,686 10+₩177,747 50+₩174,513 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | - | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩181,302 5+₩180,686 10+₩177,747 50+₩174,513 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | - | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩166,072 5+₩163,231 10+₩160,390 50+₩159,847 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩180,280 5+₩175,503 10+₩170,725 50+₩167,169 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩189,753 5+₩188,886 10+₩185,813 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | - | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩178,596 5+₩171,937 10+₩169,144 50+₩165,911 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩178,913 5+₩175,378 10+₩169,427 50+₩165,911 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩193,136 5+₩189,554 10+₩182,918 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩196,201 5+₩188,886 10+₩185,813 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩166,072 5+₩165,809 10+₩163,103 50+₩159,847 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩179,935 5+₩173,230 10+₩170,412 50+₩167,169 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩194,793 5+₩187,532 10+₩184,484 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | - | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩194,931 5+₩187,811 10+₩184,630 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | - | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩181,302 5+₩180,686 10+₩177,747 50+₩174,513 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩172,396 5+₩167,826 10+₩163,255 50+₩159,847 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩179,935 5+₩173,230 10+₩170,412 50+₩167,169 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩179,935 5+₩173,230 10+₩170,412 50+₩167,169 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩181,302 5+₩180,686 10+₩177,747 50+₩174,513 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | - | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩174,163 5+₩171,937 10+₩169,144 50+₩165,911 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩196,201 5+₩188,886 10+₩185,813 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | - | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩165,754 5+₩164,415 10+₩163,075 50+₩159,847 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩196,201 5+₩188,886 10+₩185,813 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | - | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||