"tep+100uir+traco"의 검색 결과10
모든 필터
모두 펼치기
제조업체
(10)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(10)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
(2)
Isolation Voltage
(10)
Input Voltage DC Nom
(5)
(5)
DC / DC Converter Output Type
(10)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩257,220 5+₩256,323 10+₩255,425 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | - | - | - | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
Each | 1+₩262,826 5+₩259,675 10+₩255,449 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | - | - | - | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+₩246,175 5+₩243,582 10+₩238,685 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+₩262,826 5+₩262,384 10+₩261,942 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
Each | 1+₩262,826 5+₩259,675 10+₩255,449 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+₩270,351 5+₩264,869 10+₩256,060 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | - | - | - | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+₩259,664 5+₩257,510 10+₩255,356 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | - | - | - | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
Each | 1+₩246,175 5+₩239,912 10+₩238,685 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
Each | 1+₩262,826 5+₩259,675 10+₩255,449 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | - | - | - | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
Each | 1+₩269,744 5+₩259,675 10+₩255,449 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | - | - | - | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||