DRL series AC / DC DIN Rail Mount Power Supplies:
11개 제품을 찾았습니다.DRL Series AC / DC DIN Rail Mount Power Supplies
The low profile DRL DIN rail power supply series provide a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions.
- High Efficiency, up to 90% @ 230VAC
- UL1310 Class 2 Compliant
- Low No Load Consumption
- Long E-Cap-Life (>8 years @ 40°C, 75% Load, 230VAC)
- Class II, Wide Range Input (85-264VAC)
- Energy Saving - Improved Thermal Performance
- Reduced Installation Costs (NEC Class 2)
- ErP Compliant
- High In-Service Lifetime
- Applications: Industrial, Test & Measurement, Automation
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+ ₩31,617 5+ ₩30,985 10+ ₩30,353 20+ ₩29,720 50+ ₩29,088 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 24V | - | 85V AC to 264V AC | Adjustable, Fixed | DRL series | ||||
TDK-LAMBDA | Each | 1+ ₩31,617 5+ ₩30,985 10+ ₩30,353 20+ ₩29,720 50+ ₩29,088 | Min: 1 / Mult: 1 | - | - | - | 12V | 840mA | - | Adjustable, Fixed | DRL series | ||||
Each | 1+ ₩31,617 5+ ₩30,985 10+ ₩30,353 20+ ₩29,720 50+ ₩29,088 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 24V | 420mA | 85V AC to 264V AC | Adjustable, Fixed | DRL series | |||||
TDK-LAMBDA | Each | 1+ ₩80,006 5+ ₩78,406 10+ ₩76,806 | Min: 1 / Mult: 1 | ITE | 1 Output | 100.8W | - | - | 85V AC to 264V AC | Adjustable, Fixed | DRL series | ||||
Each | 1+ ₩31,617 5+ ₩30,985 10+ ₩30,353 20+ ₩29,720 50+ ₩29,088 | Min: 1 / Mult: 1 | ITE | 1 Output | 10.08W | 12V | 840mA | 85V AC to 264V AC | Adjustable, Fixed | DRL series | |||||
Each | 1+ ₩51,836 5+ ₩50,800 10+ ₩49,763 20+ ₩48,726 | Min: 1 / Mult: 1 | ITE | 1 Output | 30W | 24V | 1.25A | 85V AC to 264V AC | Adjustable, Fixed | DRL series | |||||
Each | 1+ ₩80,006 5+ ₩78,406 10+ ₩76,806 | Min: 1 / Mult: 1 | ITE | 1 Output | 100.8W | 24V | 4.2A | 85V AC to 264V AC | Adjustable, Fixed | DRL series | |||||
Each | 1+ ₩85,494 5+ ₩83,785 10+ ₩82,075 | Min: 1 / Mult: 1 | ITE | 1 Output | 88W | 24V | 3.67A | 85V AC to 264V AC | Fixed | DRL series | |||||
TDK-LAMBDA | Each | 1+ ₩60,329 5+ ₩59,123 10+ ₩57,916 20+ ₩56,710 | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 24V | 2.5A | 85V AC to 264V AC | Adjustable, Fixed | DRL series | ||||
Each | 1+ ₩60,329 5+ ₩59,123 10+ ₩57,916 20+ ₩56,710 | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 24V | 2.5A | 85V AC to 264V AC | Adjustable, Fixed | DRL series | |||||
Each | 1+ ₩50,819 5+ ₩49,803 10+ ₩48,787 20+ ₩47,770 | Min: 1 / Mult: 1 | ITE | 1 Output | 25.2W | 12V | 2.1A | 85V AC to 264V AC | Adjustable, Fixed | DRL series |