ECL15 Series AC / DC Enclosed Power Supplies:
9개 제품을 찾았습니다.ECL15 Series AC / DC Enclosed Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage VAC
Power Supply Output Type
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩83,172 | 총계:₩83,172 Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 24VDC | 630mA | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ ₩86,931 5+ ₩86,008 10+ ₩83,350 50+ ₩78,124 100+ ₩74,467 | 총계:₩86,931 Min: 1 / Mult: 1 | ITE | 2Outputs | 7.5W | 15VDC | 500mA | -15VDC | 500mA | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ ₩76,095 5+ ₩73,804 10+ ₩71,527 50+ ₩68,482 100+ ₩64,370 | 총계:₩76,095 Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 5VDC | 3A | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ ₩65,446 | 총계:₩65,446 Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 15VDC | 1A | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ ₩77,330 5+ ₩75,016 10+ ₩72,703 50+ ₩69,609 100+ ₩69,593 | 총계:₩77,330 Min: 1 / Mult: 1 | ITE | 1Outputs | 10W | 3.3VDC | 3A | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ ₩77,587 5+ ₩75,251 10+ ₩72,929 50+ ₩67,500 100+ ₩65,168 | 총계:₩77,587 Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 9VDC | 1.67A | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ ₩76,095 5+ ₩73,804 10+ ₩71,527 50+ ₩64,835 100+ ₩64,792 | 총계:₩76,095 Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 12VDC | 1.25A | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ ₩97,905 5+ ₩94,954 10+ ₩92,019 50+ ₩88,114 | 총계:₩97,905 Min: 1 / Mult: 1 | ITE | 3Outputs | 15W | 5VDC | 2A | 15VDC | 150mA | -15VDC | 150mA | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ ₩88,668 5+ ₩85,994 10+ ₩83,335 50+ ₩79,800 100+ ₩74,467 | 총계:₩88,668 Min: 1 / Mult: 1 | ITE | 2Outputs | 15W | 5VDC | 1.5A | 12VDC | 625mA | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||