ECE80 Series AC / DC PCB Mount Power Supplies :
4개 제품을 찾았습니다.ECE80 Series AC / DC PCB Mount Power Supplies
The ECE80 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >11W/in3 .Output voltages are available from 12 - 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.
- Ultra Compact Size
- Single Outputs from 12 to 48 V
- Encapsulated
- PCB, Chassis Mount and DIN Rail Versions
- <0.3 W="" No="" Load="" Input="" Powert<=""/>
- Operating Temperature Range -40 to +70 °C
- Peak Load Capability
- Efficiency: 88%
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE80US12-S.
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE80US24-SD
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Product Range
=ECE80 Se...
1
(27)
(6)
(7)
(7)
(1)
(1)
(1)
(1)
Power Supply Applications
(4)
No. of Outputs
(4)
Output Power Max
(4)
Output Voltage - Output 1
(1)
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
(1)
Power Supply Output Type
(4)
Input Voltage VAC
(4)
Width
(4)
Height
(4)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | No. of Outputs | Output Power Max | Output Voltage - Output 1 | Output Current - Output 1 | Power Supply Output Type | Input Voltage VAC | Width | Height | Depth | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩141,410 5+₩137,164 10+₩132,932 50+₩131,526 | ITE | 1 Output | 80W | 24VDC | 3.33A | Fixed | 85V AC to 264V AC | 45.72mm | 28mm | 91.4mm | ECE80 Series | ||||||
Each | 1+₩141,410 5+₩137,164 10+₩132,932 50+₩131,526 | ITE | 1 Output | 80W | 36VDC | 2.22A | Fixed | 85V AC to 264V AC | 45.72mm | 28mm | 91.4mm | ECE80 Series | ||||||
Each | 1+₩141,410 5+₩139,287 10+₩137,164 50+₩131,526 | ITE | 1 Output | 80W | 15VDC | 5.33A | Fixed | 85V AC to 264V AC | 45.72mm | 28mm | 91.4mm | ECE80 Series | ||||||
Each | 1+₩141,410 5+₩137,164 10+₩132,932 50+₩131,526 | ITE | 1 Output | 80W | 12VDC | 6.67A | Fixed | 85V AC to 264V AC | 45.72mm | 28mm | 91.4mm | ECE80 Series | ||||||