ECL30 Series AC / DC PCB Mount Power Supplies :
4개 제품을 찾았습니다.ECL30 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Product Range
=ECL30 Se...
1
(27)
(6)
(7)
(7)
(1)
(1)
(1)
(1)
Power Supply Applications
(4)
No. of Outputs
(3)
(1)
Output Power Max
(4)
Output Voltage - Output 1
(1)
(2)
(1)
Output Current - Output 1
(1)
(2)
(1)
Output Voltage - Output 2
(1)
(2)
(1)
Output Current - Output 2
(1)
(1)
(2)
Output Voltage - Output 3
(1)
Output Current - Output 3
(1)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | No. of Outputs | Output Power Max | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Voltage - Output 3 | Output Current - Output 3 | Power Supply Output Type | Input Voltage VAC | Width | Height | Depth | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩97,701 5+₩94,773 10+₩91,844 50+₩87,933 | ITE | 2 Output | 30W | 15VDC | 1A | -15VDC | 1A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 38.1mm | 28mm | 78.7mm | ECL30 Series | ||||||
Each | 1+₩97,701 5+₩94,773 10+₩91,844 50+₩87,933 | ITE | 2 Output | 30W | 12VDC | 1.3A | -12VDC | 1.3A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 38.1mm | 28mm | 78.7mm | ECL30 Series | ||||||
Each | 1+₩85,901 5+₩84,612 10+₩83,322 50+₩77,310 100+₩75,764 | ITE | 2 Output | 30W | 12VDC | 1.3A | -12VDC | 1.3A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 34.6mm | 22.3mm | 75.2mm | ECL30 Series | ||||||
Each | 1+₩86,156 5+₩83,681 10+₩81,520 50+₩77,660 | ITE | 3 Output | 30W | 5VDC | 3A | 15VDC | 500mA | -15VDC | 500mA | Adjustable, Fixed | 85V AC to 264V AC | 38.1mm | 28mm | 78.7mm | ECL30 Series | ||||||